Microcontrollers and Processors
MCP23S18T-E/MJ
Microchip Technology Inc
Description: IC,I/O PORT,16-BIT,LLCC,24PIN,PLASTIC

Overview of MCP23S18T-E/MJ by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Price & Stock for MCP23S18T-E/MJ by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78AH1818
Newark I/O Expander, 16 I/O, Qfn-Ep-24 Rohs Compliant: Yes |Microchip MCP23S18T-E/MJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 8873
  • 1 $2.2400
  • 10 $2.1900
  • 25 $1.8700
  • 50 $1.7900
$1.7900 / $2.2400 Buy Now
DISTI # 98M1577
Newark 16-Bit Input/Output Expander, I2C Interface, Pb-Free 24 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP23S18T-E/MJ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $1.6800
$1.6800 Buy Now
DISTI # MCP23S18T-E/MJCT-ND
DigiKey IC XPNDR 10MHZ SPI 24QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 5042
In Stock
  • 1 $2.1500
  • 25 $1.8000
  • 100 $1.6300
  • 3,300 $1.6300
$1.6300 / $2.1500 Buy Now
DISTI # MCP23S18T-E/MJ
Avnet Americas I/O Expander, 16 Bit, 16 I/Os, SPI, 1.8 V to 5.5 V, 24 Pins, QFN-EP - Tape and Reel (Alt: MCP23S18T-E/MJ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
  • 1 $2.1500
  • 25 $1.8000
  • 100 $1.6300
$1.6300 / $2.1500 Buy Now
DISTI # 579-MCP23S18T-E/MJ
Mouser Electronics Interface - I/O Expanders 16B I/O Expander SPI interface RoHS: Compliant 3601
  • 1 $2.1500
  • 25 $1.8000
  • 100 $1.6300
$1.6300 / $2.1500 Buy Now
DISTI # E54:1762_00050408
Arrow Electronics SPI Interface 10000kHz 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2346 Europe - 105600
  • 3,300 $1.6310
$1.6310 Buy Now
DISTI # V72:2272_06445381
Arrow Electronics SPI Interface 10000kHz 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 Container: Cut Strips Americas - 3200
  • 1 $1.9370
  • 10 $1.9330
  • 25 $1.9200
  • 100 $1.9060
  • 250 $1.8930
  • 500 $1.8790
  • 1,000 $1.8660
  • 3,000 $1.8520
$1.8520 / $1.9370 Buy Now
DISTI # MCP23S18T-E/MJ
Microchip Technology Inc 16-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-10-02 RoHS: Compliant pbFree: Yes 95365
  • 1 $2.1500
  • 25 $1.8000
  • 100 $1.6300
  • 1,000 $1.5700
  • 5,000 $1.5600
$1.5600 / $2.1500 Buy Now
DISTI # 70048433
RS 16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE 24 QFN 4X4MM T/R, QFN-24 | Microchip Technology Inc. MCP23S18T-E/MJ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $2.1700
  • 33,000 $2.0600
  • 165,000 $1.9500
  • 330,000 $1.8500
$1.8500 / $2.1700 RFQ
Future Electronics 16-Bit, Open Drain I/O Expander with I2C Interface RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,300 $1.7500
$1.7500 Buy Now
Onlinecomponents.com 16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tape&Reel RoHS: Compliant 4765 In Stock
92400 Factory Stock
  • 250 $1.6000
  • 500 $1.5800
  • 1,000 $1.5700
  • 3,300 $1.5500
  • 6,600 $1.5400
  • 9,900 $1.5200
$1.5200 / $1.6000 Buy Now
DISTI # 74065469
Verical SPI Interface 10000kHz 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2346 Americas - 105600
  • 3,300 $1.6310
$1.6310 Buy Now
DISTI # 66297883
Verical SPI Interface 10000kHz 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2249 Americas - 4750
  • 250 $2.0800
  • 500 $2.0540
  • 1,000 $2.0410
  • 3,500 $2.0150
  • 6,750 $2.0020
$2.0020 / $2.0800 Buy Now
DISTI # 70322845
Verical SPI Interface 10000kHz 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2331 Americas - 3200
  • 3,000 $1.8520
$1.8520 Buy Now
DISTI # 74092269
Verical SPI Interface 10000kHz 5.5V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Americas - 2300
  • 18 $1.7500
  • 50 $1.7375
  • 100 $1.7250
  • 200 $1.7125
  • 2,000 $1.6750
$1.6750 / $1.7500 Buy Now
NAC 16-bit Input/Output Expander, I2C interface, Pb-free - Package: 24 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 75900
  • 1 $2.1200
  • 100 $1.9200
  • 500 $1.7700
  • 1,000 $1.7200
$1.7200 / $2.1200 Buy Now
DISTI # MCP23S18T-E/MJ
Avnet Silica I/O Expander 24-Pin QFN EP T/R (Alt: MCP23S18T-E/MJ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200697466
Chip1Stop 16-bit Input/Output Expander, I2C interface, Pb-free RoHS: Compliant pbFree: Yes Container: Bulk 2300
  • 1 $1.4000
  • 50 $1.3900
  • 100 $1.3800
  • 200 $1.3700
  • 2,000 $1.3400
$1.3400 / $1.4000 Buy Now
DISTI # MCP23S18T-E/MJ
EBV Elektronik I/O Expander 24-Pin QFN EP T/R (Alt: MCP23S18T-E/MJ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tape&Reel RoHS: Compliant 4765 In Stock
92400 Factory Stock
  • 250 $1.6000
  • 500 $1.5800
  • 1,000 $1.5700
  • 3,300 $1.5500
  • 6,600 $1.5400
  • 9,900 $1.5200
$1.5200 / $1.6000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 250
  • 10 $1.8000
  • 50 $1.5100
$1.5100 / $1.8000 Buy Now
Win Source Electronics IC I/O EXPANDER SPI 16B 24QFN 36495
  • 15 $3.3920
  • 15 $3.3920
  • 36 $2.7830
  • 36 $2.7830
  • 56 $2.6960
  • 56 $2.6960
$2.6960 / $3.3920 Buy Now

CAD Models for MCP23S18T-E/MJ by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP23S18T-E/MJ by Microchip Technology Inc

MCP23S18T-E/MJ
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
HVQCCN, LCC24,.16SQ,20
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Clock Frequency-Max
10 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. MCP23S18T-E/MJ
    Microchip Technology Inc
    IC,I/O PORT,16-BIT,LLCC,24PIN,PLASTIC
    VS

Alternate Parts for MCP23S18T-E/MJ

This table gives cross-reference parts and alternative options found for MCP23S18T-E/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S18T-E/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP23S18T-E/MJVAO Parallel I/O Port, 16 I/O, CMOS, PQCC24 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S18T-E/MJVAO
MCP23S18-E/MJ IC,I/O PORT,16-BIT,LLCC,24PIN,PLASTIC Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S18-E/MJ
Part Number Description Manufacturer Compare
MCP23017-E/SO 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23017-E/SO
MCP23S17-E/SS 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S17-E/SS
MCP23S17-E/SOVAO Parallel I/O Port, 16 I/O, CMOS, PDSO28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S17-E/SOVAO
MCP23S17T-E/SO 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S17T-E/SO
MCP23S17-E/MLT Parallel I/O Port, 16 I/O, CMOS, PQCC28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S17-E/MLT
MCP23S17T-E/SOVAO Parallel I/O Port, 16 I/O, CMOS, PDSO28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S17T-E/SOVAO
PCF8575CRGER 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-VQFN -40 to 85 Texas Instruments MCP23S18T-E/MJ vs PCF8575CRGER
MCP23018-E/SSVAO Parallel I/O Port, 16 I/O, CMOS, PDSO24 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23018-E/SSVAO
MCP23017-E/SOT Parallel I/O Port, 16 I/O, CMOS, PDSO28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23017-E/SOT
MCP23S17T-E/ML 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 Microchip Technology Inc MCP23S18T-E/MJ vs MCP23S17T-E/ML

Related Parts for MCP23S18T-E/MJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP23S18T-E/MJ by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP23S18T-E/MJ by Microchip Technology Inc

  • Please alert me when MCP23S18T-E/MJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP23S18T-E/MJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP23S18T-E/MJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for MCP23S18T-E/MJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP23S18T-E/MJ.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MCP23S18T-E/MJ by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: