-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,I/O PORT,16-BIT,LLCC,24PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5995
|
Newark | I/O Expander, 16Bit, 3.4 Mhz, I2C, Serial, Spi, 1.8 V, 5.5 V, Qfn Rohs Compliant: Yes |Microchip MCP23S18-E/MJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 467 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
27AC8408
|
Newark | Qfn 16-Bit Input/Output Expander, I2C Interface, Pb-Free Rohs Compliant: Yes |Microchip MCP23S18-E/MJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
98M1574
|
Newark | I/O Expander, 16 Bit, 10Mhz, Qfn-24, Chip Configuration:16Bit, Bus Frequency:3.4Mhz, Ic Interface Type:I2C, Serial, Spi, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP23S18-E/MJ RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
MCP23S18-E/MJ-ND
|
DigiKey | IC XPNDR 10MHZ SPI 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
10444 In Stock |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP23S18-E/MJ
|
Avnet Americas | I/O Expander 24-Pin QFN EP - Rail/Tube (Alt: MCP23S18-E/MJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 40 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
579-MCP23S18-E/MJ
|
Mouser Electronics | Interface - I/O Expanders 16B I/O Expander SPI interface RoHS: Compliant | 14550 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
V36:1790_06445378
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2401 | Americas - 60 |
|
$1.6500 / $2.1240 | Buy Now |
DISTI #
VBF:5286_06445378
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2325 | Americas - 58 |
|
$1.7700 / $1.8960 | Buy Now |
DISTI #
V99:2348_06445378
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2331 | Americas - 47 |
|
$1.7510 / $1.9290 | Buy Now |
DISTI #
MCP23S18-E/MJ
|
Microchip Technology Inc | 16-Bit, Open Drain I/O Expander with I2C Interface, Projected EOL: 2034-10-02 RoHS: Compliant pbFree: Yes |
9100 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S18-E/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S18-E/MJ
Microchip Technology Inc
IC,I/O PORT,16-BIT,LLCC,24PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S18-E/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S18-E/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23018T-E/SP | PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23018T-E/SP |
MCP23S17-E/SSVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23S17-E/SSVAO |
MCP23017-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23017-E/ML |
MCP23018-E/SSVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23018-E/SSVAO |
MCP23017-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23017-E/SO |
MCP23017-E/SP | 16 I/O, PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, SKINNY, PLASITC, DIP-28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23017-E/SP |
MCP23S18-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23S18-E/SS |
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23S17-E/SS |
MCP23S18T-E/SP | PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23S18T-E/SP |
MCP23S17T-E/MLVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS | Microchip Technology Inc | MCP23S18-E/MJ vs MCP23S17T-E/MLVAO |