Part Details for MCP2021P-330E/SN by Microchip Technology Inc
Overview of MCP2021P-330E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330ES6#TRMPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330ES6#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LT8330EDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 |
Price & Stock for MCP2021P-330E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0685
|
Newark | Lin Transceiver With Vreg And Lin Falling Edge Wake 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP2021P-330E/SN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
MCP2021P-330E/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$1.9100 | Buy Now |
DISTI #
MCP2021P-330E/SN
|
Avnet Americas | LIN TRANSCEIVER WITH VREG AND LIN FALLING EDGE WAKE - Rail/Tube (Alt: MCP2021P-330E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.4600 / $1.9100 | Buy Now |
DISTI #
579-MCP2021P330ESN
|
Mouser Electronics | LIN Transceivers LIN Transceiver with Vreg and LIN RoHS: Compliant | 210 |
|
$1.4600 / $1.9100 | Buy Now |
DISTI #
MCP2021P-330E/SN
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER 3.3V REGULATOR, Projected EOL: 2025-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70567738
|
RS | LIN Transceiver with Vreg and LIN Falling Edge Wake | Microchip Technology Inc. MCP2021P-330E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $1.4600 | Buy Now |
|
NAC | LIN Transceiver with Vreg and LIN Falling Edge Wake - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $1.4600 | Buy Now |
Part Details for MCP2021P-330E/SN
MCP2021P-330E/SN CAD Models
MCP2021P-330E/SN Part Data Attributes
|
MCP2021P-330E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021P-330E/SN
Microchip Technology Inc
IC,AUTOMOTIVE,LIN TRANSCEIVER,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2021P-330E/SN
This table gives cross-reference parts and alternative options found for MCP2021P-330E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021P-330E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021PT-330E/SN | IC,AUTOMOTIVE,LIN TRANSCEIVER,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP2021P-330E/SN vs MCP2021PT-330E/SN |