There are no models available for this part yet.
Overview of MCP14E4-E/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCP14E4-E/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54M4805
|
Newark | Ic, dual Mosfet Driver, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Microchip MCP14E4-E/MF RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now | |
DISTI #
MCP14E4-E/MF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6 In Stock |
|
$2.6900 | Buy Now | |
DISTI #
MCP14E4-E/MF
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube - Rail/Tube (Alt: MCP14E4-E/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.0500 / $2.6900 | Buy Now | |
DISTI #
579-MCP14E4-E/MF
|
Mouser Electronics | Gate Drivers 45A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$2.0500 / $2.6900 | Order Now | |
DISTI #
MCP14E4-E/MF
|
Microchip Technology Inc | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes | 59760 |
|
$1.9400 / $2.6900 | Buy Now | |
DISTI #
70569494
|
RS | IC MOSFET DVR 4.0A DUAL 8DFN | Microchip Technology Inc. MCP14E4-E/MF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 / $3.7500 | RFQ | |
Future Electronics | MCP14E Series 4.5 A 18 Vmax Dual Low Side Complimentary MOSFET Driver - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.6400 / $2.8600 | Buy Now | ||
Onlinecomponents.com | Driver 4A 2-OUT Low Side Non-Inv Automotive 8-Pin DFN-S EP Tube RoHS: Compliant | 59760 Factory Stock |
|
$1.7500 / $2.1000 | Buy Now | ||
NAC | 4.5A Dual MOSFET Drvr - Package: 8 DFN-S 6x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 47820 |
|
$2.1600 / $2.6600 | Buy Now | ||
DISTI #
MCP14E4-E/MF
|
Avnet Silica | MOSFET DRVR 4A 2-OUT Lo Side Non-Inv 8-Pin DFN-S EP Tube (Alt: MCP14E4-E/MF) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP14E4-E/MF by Microchip Technology Inc
Part Data Attributes for MCP14E4-E/MF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
6 X 5 MM, LEAD FREE, PLASTIC, DFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
5.99 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
4 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
12 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Turn-off Time
|
0.11 µs
|
Turn-on Time
|
0.11 µs
|
Width
|
4.92 mm
|
Alternate Parts for MCP14E4-E/MF
This table gives cross-reference parts and alternative options found for MCP14E4-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E4-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E3-E/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E4-E/MF vs MCP14E3-E/MF |
MCP14E5T-E/SN | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, -40C to +125C, 8-SOIC 150mil, T/R | Microchip Technology Inc | MCP14E4-E/MF vs MCP14E5T-E/SN |
MCP14E5-E/MF | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14E4-E/MF vs MCP14E5-E/MF |
MCP14E4-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E4-E/MF vs MCP14E4-E/SN |