-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH9306
|
Newark | 12.0A Single Non-Inverting Mosfet Driver, Low Threshold With Enable Pin, Msop8 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP14A1202-E/MS RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
MCP14A1202-E/MS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 300 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
MCP14A1202-E/MS
|
Avnet Americas | High-Speed MOSFET Driver 12A Low-Side Non-Inverting 8-Pin MSOP - Rail/Tube (Alt: MCP14A1202-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-MCP14A1202-E/MS
|
Mouser Electronics | Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 RoHS: Compliant | 964 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1202-E/MS
|
Microchip Technology Inc | 12A single MOSFET driver with low thres i/p and enable pin, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
7770 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Future Electronics | 12 A MOSFET Gate Driver with Low Input Threshold and Enable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.6000 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Single Channel - 1 Driver - IGBT, N-Channel, P-Channel MOSFET Gate - Non-Inverting Input - 4.5 to 18V Supply - 8-MSOP. RoHS: Compliant | 7700 Factory Stock |
|
$1.3900 / $1.5900 | Buy Now |
DISTI #
MCP14A1202-E/MS
|
TME | IC: driver, MOSFET gate driver, MSOP8, 12A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
NAC | 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
MCP14A1202-E/MS
|
Avnet Silica | High-Speed MOSFET Driver 12A Low-Side Non-Inverting 8-Pin MSOP (Alt: MCP14A1202-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A1202-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1202-E/MS
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP14A1202-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1202-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.