Part Details for MCP14A0453T-E/SNVAO by Microchip Technology Inc
Overview of MCP14A0453T-E/SNVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for MCP14A0453T-E/SNVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP14A0453T-E/SNVAO
|
Microchip Technology Inc | Dual 4.5A, Both ChA & ChB are inverted output, Projected EOL: 2044-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.6300 | Buy Now |
Part Details for MCP14A0453T-E/SNVAO
MCP14A0453T-E/SNVAO CAD Models
MCP14A0453T-E/SNVAO Part Data Attributes
|
MCP14A0453T-E/SNVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0453T-E/SNVAO
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.05 µs | |
Width | 3.9 mm |
Alternate Parts for MCP14A0453T-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP14A0453T-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0453T-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0453-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0453-E/MS |
UCC27523DGNT | 5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | MCP14A0453T-E/SNVAO vs UCC27523DGNT |
MCP14A0455T-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0455T-E/MS |
MCP14A0455-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0455-E/MSVAO |
MCP14A0453T-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0453T-E/MSVAO |
UCC27523DGNR | 5-A/5-A dual-channel gate driver with 5-V UVLO, inverting inputs, and enable 8-HVSSOP -40 to 140 | Texas Instruments | MCP14A0453T-E/SNVAO vs UCC27523DGNR |
MCP14A0455T-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0455T-E/SNVAO |
MCP14A0454-E/SN | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0454-E/SN |
MCP14A0454-E/MS | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0454-E/MS |
MCP14A0454T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0453T-E/SNVAO vs MCP14A0454T-E/MNYVAO |