-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7410
|
Newark | Driver, Mosfet, Singl 6A, Smd, Soic8, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip MCP1407-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 455 |
|
$0.9260 / $1.2200 | Buy Now |
DISTI #
84AC1941
|
Newark | Soic 6A Sngl Mosfet Drvr Rohs Compliant: Yes |Microchip MCP1407-E/SN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 | Buy Now |
DISTI #
17M0582
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Driver Case Style:Soic, Input Type:Non-Inverting, Source Current:6A, Sink Current:6A Rohs Compliant: Yes |Microchip MCP1407-E/SN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
MCP1407-E/SN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1549 In Stock |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP1407-E/SN
|
Avnet Americas | MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP1407-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 900 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
579-MCP1407-E/SN
|
Mouser Electronics | Gate Drivers 6A Single RoHS: Compliant | 21852 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP1407-E/SN
|
Microchip Technology Inc | NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes |
90 Alternates Available |
|
$0.8500 / $1.1700 | Buy Now |
DISTI #
70413690
|
RS | MCP1407-E/SN, MOSFET Power Driver 6A,4.5 to 18V, Non-Inverting,8-Pin SOIC | Microchip Technology Inc. MCP1407-E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Future Electronics | MCP1407 Series 6 A 18 Vmax Low Side Non-Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.9600 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Dual MOSFET Driver IC - Driver - Low Side - 4.5V-18V Supply - 6A Out - 40ns Delay - SOIC N - 8 Pin. RoHS: Compliant |
1100 In Stock |
|
$0.7620 / $0.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1407-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1407-E/SN
Microchip Technology Inc
6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 6 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP1407-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1407-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420CM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MCP1407-E/SN vs MIC4420CM |
MIC4420ZM | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP1407-E/SN vs MIC4420ZM |
MIC4420CMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MCP1407-E/SN vs MIC4420CMT&R |
MIC4420CMT&R | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Microchip Technology Inc | MCP1407-E/SN vs MIC4420CMT&R |
MIC4420YM | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP1407-E/SN vs MIC4420YM |
MIC4420BM | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MCP1407-E/SN vs MIC4420BM |
MIC4420YM-TR | 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MCP1407-E/SN vs MIC4420YM-TR |