Drivers And Interfaces
MCP1406-E/SN
Microchip Technology Inc
Description: 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8

Overview of MCP1406-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for MCP1406-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M7409
Newark Driver, Mosfet, Singl 6A, Smd, Soic8, Driver Configuration:Low Side, Peak Output Current:6A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:40Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Microchip MCP1406-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 323
  • 1 $1.4200
  • 10 $1.3100
  • 25 $1.1900
  • 50 $1.1800
  • 100 $1.1500
$1.1500 / $1.4200 Buy Now
DISTI # MCP1406-E/SN-ND
DigiKey IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 870
In Stock
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.1125
$1.1125 / $1.3700 Buy Now
DISTI # MCP1406-E/SN
Avnet Americas MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP1406-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.0500
$1.0500 / $1.3700 Buy Now
DISTI # 579-MCP1406-E/SN
Mouser Electronics Gate Drivers 6A Single RoHS: Compliant 868
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # V36:1790_06440222
Arrow Electronics Driver 6A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1714 Americas - 2
  • 1 $1.3467
  • 25 $1.1099
  • 300 $1.0869
$1.0869 / $1.3467 Buy Now
DISTI # MCP1406-E/SN
Microchip Technology Inc NEW GEN 6 AMP MOSFET DRIVER, Projected EOL: 2034-12-22 RoHS: Compliant pbFree: Yes 2081

Alternates Available
  • 1 $1.3700
  • 25 $1.1400
  • 100 $1.0500
  • 1,000 $1.0100
$1.0100 / $1.3700 Buy Now
DISTI # 70413667
RS Microchip MCP1406-E/SN, MOSFET Power Driver 6A,4.5 to 18V, Inverting,8-Pin SOIC | Microchip Technology Inc. MCP1406-E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 300 $2.2700
  • 3,000 $2.1600
  • 15,000 $2.0400
  • 30,000 $1.9300
$1.9300 / $2.2700 RFQ
Future Electronics MCP1406 Series 6 A 18 Vmax High Speed Low Side Inverting MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Tube 22
Tube
  • 1 $1.2200
  • 30 $1.1900
  • 125 $1.1500
  • 300 $1.1300
  • 1,250 $1.0700
$1.0700 / $1.2200 Buy Now
Onlinecomponents.com Driver 6A 1-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant 400 In Stock
2000 Factory Stock
  • 100 $1.1000
  • 300 $1.0900
  • 500 $1.0800
  • 1,000 $1.0700
  • 2,500 $1.0600
  • 5,000 $1.0400
  • 7,500 $1.0400
$1.0400 / $1.1000 Buy Now
DISTI # 64023102
Verical Driver 6A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2216 Americas - 400
  • 100 $1.4300
  • 300 $1.4170
  • 500 $1.4040
  • 1,000 $1.3910
  • 2,500 $1.3780
$1.3780 / $1.4300 Buy Now
DISTI # 79931414
Verical Driver 6A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2350 Americas - 155
  • 24 $1.3375
$1.3375 Buy Now
DISTI # 77907993
Verical Driver 6A 1-OUT Low Side Inv Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 1 Americas - 115
  • 39 $1.8200
$1.8200 Buy Now
DISTI # MCP1406-E/SN
TME IC: driver, MOSFET gate driver, SO8, 6A, Ch: 1, 4.5รท18V Min Qty: 1 115
  • 1 $1.6600
  • 5 $1.5400
  • 25 $1.4400
  • 100 $1.3100
$1.3100 / $1.6600 Buy Now
NAC 6A Sngl MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 1600
  • 1 $1.3700
  • 100 $1.2400
  • 500 $1.1400
  • 1,000 $1.1100
$1.1100 / $1.3700 Buy Now
DISTI # MCP1406-E/SN
Avnet Silica MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: MCP1406-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200400301
Chip1Stop 6A Sngl MOSFET Drvr RoHS: Compliant pbFree: Yes Container: Tube 155
  • 1 $1.0700
$1.0700 Buy Now
DISTI # MCP1406-E/SN
EBV Elektronik MOSFET DRVR 6A 1-OUT Lo Side Inv 8-Pin SOIC N Tube (Alt: MCP1406-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 200
Buy Now
LCSC Low Edge 1 6A 20ns 20ns 4.5V18V 6A SOIC-8 Gate Drivers ROHS 16
  • 1 $1.3810
  • 10 $1.3520
  • 30 $1.3327
  • 100 $1.2082
$1.2082 / $1.3810 Buy Now
Master Electronics Driver 6A 1-OUT Low Side Inv Automotive 8-Pin SOIC N Tube RoHS: Compliant 400 In Stock
2000 Factory Stock
  • 100 $1.1000
  • 300 $1.0900
  • 500 $1.0800
  • 1,000 $1.0700
  • 2,500 $1.0600
  • 5,000 $1.0400
  • 7,500 $1.0400
$1.0400 / $1.1000 Buy Now

CAD Models for MCP1406-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1406-E/SN by Microchip Technology Inc

MCP1406-E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
High Side Driver
YES
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Current-Max
0.5 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
0.105 µs
Turn-on Time
0.105 µs
Width
3.9 mm
Want to compare parts?
  1. MCP1406-E/SN
    Microchip Technology Inc
    6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for MCP1406-E/SN

This table gives cross-reference parts and alternative options found for MCP1406-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1406-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UC3710DWTR BUF OR INV BASED MOSFET DRIVER, PDSO16 Texas Instruments MCP1406-E/SN vs UC3710DWTR
MIC4429YM 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MCP1406-E/SN vs MIC4429YM
MIC4429AF Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDFP10, CERPACK-10 Rochester Electronics LLC MCP1406-E/SN vs MIC4429AF
MIC4429BN Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MCP1406-E/SN vs MIC4429BN
MIC4429AJ Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERDIP-8 Micrel Inc MCP1406-E/SN vs MIC4429AJ
MCP1406T-E/MF 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc MCP1406-E/SN vs MCP1406T-E/MF
MIC4429YN 6A BUF OR INV BASED MOSFET DRIVER, PDIP8 Microchip Technology Inc MCP1406-E/SN vs MIC4429YN
MCP1406-E/PA 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP1406-E/SN vs MCP1406-E/PA
MIC4429ZM-TR 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MCP1406-E/SN vs MIC4429ZM-TR
MIC4429ZM 6A BUF OR INV BASED MOSFET DRIVER, PDSO8 Microchip Technology Inc MCP1406-E/SN vs MIC4429ZM

Related Parts for MCP1406-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1406-E/SN by Microchip Technology Inc.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1406-E/SN by Microchip Technology Inc

  • Please alert me when MCP1406-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1406-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1406-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for MCP1406-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1406-E/SN.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare MCP1406-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: