Part Details for MCP1403T-E/SN by Microchip Technology Inc
Overview of MCP1403T-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1403T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0562
|
Newark | Ic, dual Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP1403T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
MCP1403T-E/SNTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0125 | Buy Now |
DISTI #
MCP1403T-E/SN
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP1403T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.4900 | Buy Now |
DISTI #
579-MCP1403T-E/SN
|
Mouser Electronics | Gate Drivers 4.5A Dual MOSFET Drvr RoHS: Compliant | 0 |
|
$2.0200 | Order Now |
DISTI #
MCP1403T-E/SN
|
Microchip Technology Inc | N/A, Projected EOL: 2034-12-05 RoHS: Compliant pbFree: Yes |
13200 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70569468
|
RS | IC MOSFET DRIVER 4.5A DUAL 8SOIC | Microchip Technology Inc. MCP1403T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $4.1100 | RFQ |
|
Future Electronics | Low-Side Gate Driver IC Inverting 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$1.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13200 Factory Stock |
|
$2.0600 / $5.8000 | Buy Now |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.0100 / $2.4800 | Buy Now |
DISTI #
MCP1403T-E/SN
|
Avnet Silica | MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R (Alt: MCP1403T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1403T-E/SN
MCP1403T-E/SN CAD Models
MCP1403T-E/SN Part Data Attributes
|
MCP1403T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1403T-E/SN
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.105 µs | |
Width | 3.9 mm |
Alternate Parts for MCP1403T-E/SN
This table gives cross-reference parts and alternative options found for MCP1403T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1403T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1403-E/SN | Microchip Technology Inc | $2.1369 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP1403T-E/SN vs MCP1403-E/SN |
MCP1404T-E/MF | Microchip Technology Inc | $1.0000 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | MCP1403T-E/SN vs MCP1404T-E/MF |
MCP1405-E/OA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MCP1403T-E/SN vs MCP1405-E/OA |
MCP1403-E/MF | Microchip Technology Inc | $52.1929 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | MCP1403T-E/SN vs MCP1403-E/MF |
MCP1403T-E/OA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | MCP1403T-E/SN vs MCP1403T-E/OA |
MCP1404-E/PA | Microchip Technology Inc | Check for Price | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | MCP1403T-E/SN vs MCP1404-E/PA |
MCP1405-E/SO | Microchip Technology Inc | $2.1860 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | MCP1403T-E/SN vs MCP1405-E/SO |
MCP1404T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 4.5A, PDSO8 | MCP1403T-E/SN vs MCP1404T-E/SNVAO |
UCC27516DRST | Texas Instruments | $0.3744 | 4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140 | MCP1403T-E/SN vs UCC27516DRST |
MCP1405-E/SN | Microchip Technology Inc | $2.2478 | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP1403T-E/SN vs MCP1405-E/SN |