There are no models available for this part yet.
Overview of MCO33CCD-3MHZ-OUT21-V1 by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8085AH | Rochester Electronics LLC | Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
MD8085AH/B | Rochester Electronics LLC | Microprocessor, 8-Bit, 3MHz, HMOS, PDIP40, PLASTIC, DIP-40 | |
MC68HC711E9FNE3-G | Rochester Electronics LLC | MC68HC711 - Microcontroller, 8-Bit, UVPROM, 6800 CPU, 3MHz, CMOS |
CAD Models for MCO33CCD-3MHZ-OUT21-V1 by MtronPTI
Part Data Attributes for MCO33CCD-3MHZ-OUT21-V1 by MtronPTI
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
M-TRON INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
3 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
20.83mm x 13.21mm x 5.08mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for MCO33CCD-3MHZ-OUT21-V1
This table gives cross-reference parts and alternative options found for MCO33CCD-3MHZ-OUT21-V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO33CCD-3MHZ-OUT21-V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO73CCD-3MHZ-OUT21-V1 | CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4 | MtronPTI | MCO33CCD-3MHZ-OUT21-V1 vs MCO73CCD-3MHZ-OUT21-V1 |
MCO43CCD-3MHZ-OUT21-V1 | CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4 | MtronPTI | MCO33CCD-3MHZ-OUT21-V1 vs MCO43CCD-3MHZ-OUT21-V1 |
MCO53CCD-3MHZ-OUT21-V1 | CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4 | MtronPTI | MCO33CCD-3MHZ-OUT21-V1 vs MCO53CCD-3MHZ-OUT21-V1 |
Related Parts for MCO33CCD-3MHZ-OUT21-V1
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors