Part Details for MCO73CCD-3MHZ-OUT21-V1 by MtronPTI
Overview of MCO73CCD-3MHZ-OUT21-V1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8085AH | Rochester Electronics LLC | Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
MD8085AH/B | Rochester Electronics LLC | Microprocessor, 8-Bit, 3MHz, HMOS, PDIP40, PLASTIC, DIP-40 | |
MC68HC711E9FNE3-G | Rochester Electronics LLC | MC68HC711 - Microcontroller, 8-Bit, UVPROM, 6800 CPU, 3MHz, CMOS |
Part Details for MCO73CCD-3MHZ-OUT21-V1
MCO73CCD-3MHZ-OUT21-V1 CAD Models
MCO73CCD-3MHZ-OUT21-V1 Part Data Attributes
|
MCO73CCD-3MHZ-OUT21-V1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MCO73CCD-3MHZ-OUT21-V1
MtronPTI
CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for MCO73CCD-3MHZ-OUT21-V1
This table gives cross-reference parts and alternative options found for MCO73CCD-3MHZ-OUT21-V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO73CCD-3MHZ-OUT21-V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCO33CCD-3MHZ-OUT21-V1 | CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4 | MtronPTI | MCO73CCD-3MHZ-OUT21-V1 vs MCO33CCD-3MHZ-OUT21-V1 |
MCO43CCD-3MHZ-OUT21-V1 | CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4 | MtronPTI | MCO73CCD-3MHZ-OUT21-V1 vs MCO43CCD-3MHZ-OUT21-V1 |
MCO53CCD-3MHZ-OUT21-V1 | CMOS Output Clock Oscillator, 3MHz Nom, NICKEL HEADER, DIP-4 | MtronPTI | MCO73CCD-3MHZ-OUT21-V1 vs MCO53CCD-3MHZ-OUT21-V1 |