Part Details for MCO2J473K by Electronic Concepts Inc
Overview of MCO2J473K by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCO2J473K
MCO2J473K CAD Models
MCO2J473K Part Data Attributes
|
MCO2J473K
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
MCO2J473K
Electronic Concepts Inc
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MCO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MCO2J473K
This table gives cross-reference parts and alternative options found for MCO2J473K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCO2J473K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A74S44710400 | Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, | EXXELIA Group | MCO2J473K vs A74S44710400 |
X465.047-10-400 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | MCO2J473K vs X465.047-10-400 |
CQR07A3QE473K3P | CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | MCO2J473K vs CQR07A3QE473K3P |