CQR07A3QE473K3P
Vishay Sprague
Description: CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of CQR07A3QE473K3P by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CQR07A3QE473K3P by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CQR07A3QE473K3P by Vishay Sprague

CQR07A3QE473K3P
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
JESD-609 Code
e3
Manufacturer Series
CQR07
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
MIL-C-19978/8
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. CQR07A3QE473K3P
    Vishay Sprague
    CAPACITOR, FILM/FOIL, POLYCARBONATE, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for CQR07A3QE473K3P

This table gives cross-reference parts and alternative options found for CQR07A3QE473K3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQR07A3QE473K3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A74S44710400 Film Capacitor, Polycarbonate, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, EXXELIA Group CQR07A3QE473K3P vs A74S44710400
X465.047-10-400 CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.047uF, THROUGH HOLE MOUNT, AXIAL LEADED ASC Capacitors CQR07A3QE473K3P vs X465.047-10-400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CQR07A3QE473K3P by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CQR07A3QE473K3P by Vishay Sprague

Select Manufacturer
Which Manufacturer of CQR07A3QE473K3P would you like to use for your alert(s)?
  • Please alert me when CQR07A3QE473K3P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CQR07A3QE473K3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CQR07A3QE473K3P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CQR07A3QE473K3P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CQR07A3QE473K3P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CQR07A3QE473K3P by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: