Part Details for MCM72PB8ML3.5 by Motorola Semiconductor Products
Overview of MCM72PB8ML3.5 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM72PB8ML3.5
MCM72PB8ML3.5 CAD Models
MCM72PB8ML3.5 Part Data Attributes
|
MCM72PB8ML3.5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM72PB8ML3.5
Motorola Semiconductor Products
Cache SRAM Module, 256KX72, 3.5ns, BICMOS, PBGA209, PLASTIC, BGA-209
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, BGA-209 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B209 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 209 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX72 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA209,11X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |
Alternate Parts for MCM72PB8ML3.5
This table gives cross-reference parts and alternative options found for MCM72PB8ML3.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM72PB8ML3.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS816272AC-225IT | Cache SRAM, 256KX72, 6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS816272AC-225IT |
IS61LF25672A-6.5B1 | Cache SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 | Integrated Silicon Solution Inc | MCM72PB8ML3.5 vs IS61LF25672A-6.5B1 |
GS8170LW72C-250T | Standard SRAM, 256KX72, 2.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS8170LW72C-250T |
GS816272CC-333I | Cache SRAM, 256KX72, 4.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS816272CC-333I |
GS8162Z72CGC-200IT | ZBT SRAM, 256KX72, 6.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, LEAD FREE, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS8162Z72CGC-200IT |
GS816272CGC-150IT | Cache SRAM, 256KX72, 7.5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS816272CGC-150IT |
GS8170LW72GC-300T | Standard SRAM, 256KX72, 1.8ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS8170LW72GC-300T |
IS61NVVP25672-250B | ZBT SRAM, 256KX72, 2.6ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-209 | Integrated Silicon Solution Inc | MCM72PB8ML3.5 vs IS61NVVP25672-250B |
IS61NLP25672-200B1I | ZBT SRAM, 256KX72, 3.1ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, PLASTIC, LFBGA-209 | Integrated Silicon Solution Inc | MCM72PB8ML3.5 vs IS61NLP25672-200B1I |
GS816272CGC-300I | Cache SRAM, 256KX72, 5ns, CMOS, PBGA209, 14 X 22 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-209 | GSI Technology | MCM72PB8ML3.5 vs GS816272CGC-300I |