Memory
MCM6729AWJ8
Description: 256KX4 STANDARD SRAM, 8ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of MCM6729AWJ8 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for MCM6729AWJ8 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6729AWJ8 by Motorola Mobility LLC

MCM6729AWJ8
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
8 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM6729AWJ8
    Motorola Mobility LLC
    256KX4 STANDARD SRAM, 8ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for MCM6729AWJ8

This table gives cross-reference parts and alternative options found for MCM6729AWJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6729AWJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6729AWJ8R2 256KX4 STANDARD SRAM, 8ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6729AWJ8 vs MCM6729AWJ8R2
MCM6729AWJ8 Standard SRAM, 256KX4, 8ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6729AWJ8 vs MCM6729AWJ8
MCM6729DWJ8 Standard SRAM, 256KX4, 8ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6729AWJ8 vs MCM6729DWJ8
MCM6729DWJ8 256KX4 STANDARD SRAM, 8ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6729AWJ8 vs MCM6729DWJ8
KM64B1003J-8 Standard SRAM, 256KX4, 8ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MCM6729AWJ8 vs KM64B1003J-8
Part Number Description Manufacturer Compare
71128S15Y SOJ-32, Tube Integrated Device Technology Inc MCM6729AWJ8 vs 71128S15Y
101514S10Y SOJ-32, Tube Integrated Device Technology Inc MCM6729AWJ8 vs 101514S10Y
CY7C102-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MCM6729AWJ8 vs CY7C102-25VC
PDM31038SA12TTR Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc MCM6729AWJ8 vs PDM31038SA12TTR
MT5C1005ECW-55L/IT Standard SRAM, 256KX4, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components MCM6729AWJ8 vs MT5C1005ECW-55L/IT
CY7C1001-25VC Standard SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MCM6729AWJ8 vs CY7C1001-25VC
CY7C102AL-15VC Standard SRAM, 256KX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MCM6729AWJ8 vs CY7C102AL-15VC
MM4J-65604L-30CB Standard SRAM, 256KX4, 30ns, CMOS, CQCC32, LCC-32 Matra MHS MCM6729AWJ8 vs MM4J-65604L-30CB
PDM41038LA20TSOITR Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc MCM6729AWJ8 vs PDM41038LA20TSOITR
MSM4256JLMB-45 Standard SRAM, 256KX4, 45ns, CMOS, CQCC32 Mosaic Semiconductor Inc MCM6729AWJ8 vs MSM4256JLMB-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6729AWJ8 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6729AWJ8 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM6729AWJ8 would you like to use for your alert(s)?
  • Please alert me when MCM6729AWJ8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6729AWJ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6729AWJ8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6729AWJ8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6729AWJ8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6729AWJ8 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: