MCM6729AWJ8
vs
CY7C102-25VC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
SOJ
Package Description
SOJ, SOJ32,.44
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.B
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
8 ns
25 ns
I/O Type
COMMON
SEPARATE
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
JESD-609 Code
e0
e0
Length
20.96 mm
20.955 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX4
256KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.44
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.75 mm
3.7592 mm
Supply Current-Max
0.175 mA
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
1
Additional Feature
AUTOMATIC POWER-DOWN
Standby Current-Max
0.025 A
Standby Voltage-Min
4.5 V
Compare MCM6729AWJ8 with alternatives
Compare CY7C102-25VC with alternatives