Part Details for MCM63Z836TQ8.5 by Motorola Semiconductor Products
Overview of MCM63Z836TQ8.5 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM63Z836TQ8.5
MCM63Z836TQ8.5 CAD Models
MCM63Z836TQ8.5 Part Data Attributes
|
MCM63Z836TQ8.5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM63Z836TQ8.5
Motorola Semiconductor Products
ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MCM63Z836TQ8.5
This table gives cross-reference parts and alternative options found for MCM63Z836TQ8.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63Z836TQ8.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V65703S85PFG | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63Z836TQ8.5 vs IDT71V65703S85PFG |
MCM63Z836TQ8.5R | 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MCM63Z836TQ8.5 vs MCM63Z836TQ8.5R |
K7M803625B-QC85 | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Samsung Semiconductor | MCM63Z836TQ8.5 vs K7M803625B-QC85 |
AS7C33256NTF36A-85TQCN | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | MCM63Z836TQ8.5 vs AS7C33256NTF36A-85TQCN |
UPD4481361GF-A85 | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | MCM63Z836TQ8.5 vs UPD4481361GF-A85 |
MCM63Z836TQ8.5R | 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM63Z836TQ8.5 vs MCM63Z836TQ8.5R |
MCM63Z836TQ8.5 | 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 | Freescale Semiconductor | MCM63Z836TQ8.5 vs MCM63Z836TQ8.5 |
K7M803625B-QI850 | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | MCM63Z836TQ8.5 vs K7M803625B-QI850 |
IDT71V65703S85PFG8 | ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63Z836TQ8.5 vs IDT71V65703S85PFG8 |
IDT71V65702S80PFI | ZBT SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MCM63Z836TQ8.5 vs IDT71V65702S80PFI |