Memory
MCM63Z836TQ8.5R
Description: 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100

Overview of MCM63Z836TQ8.5R by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM63Z836TQ8.5R by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM63Z836TQ8.5R by Freescale Semiconductor

MCM63Z836TQ8.5R
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHTECTURE
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
9437184 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Number of Functions
1
Number of Terminals
100
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX36
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MCM63Z836TQ8.5R
    Freescale Semiconductor
    256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100
    VS

Alternate Parts for MCM63Z836TQ8.5R

This table gives cross-reference parts and alternative options found for MCM63Z836TQ8.5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63Z836TQ8.5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V65703S85PFG ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65703S85PFG
MCM63Z836TQ8.5R 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM63Z836TQ8.5R vs MCM63Z836TQ8.5R
K7M803625B-QC85 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor MCM63Z836TQ8.5R vs K7M803625B-QC85
AS7C33256NTF36A-85TQCN ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 Integrated Silicon Solution Inc MCM63Z836TQ8.5R vs AS7C33256NTF36A-85TQCN
UPD4481361GF-A85 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group MCM63Z836TQ8.5R vs UPD4481361GF-A85
MCM63Z836TQ8.5 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 Freescale Semiconductor MCM63Z836TQ8.5R vs MCM63Z836TQ8.5
K7M803625B-QI850 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor MCM63Z836TQ8.5R vs K7M803625B-QI850
IDT71V65703S85PFG8 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65703S85PFG8
IDT71V65702S80PFI ZBT SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65702S80PFI
UPD4481361GF-A85Y-A ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group MCM63Z836TQ8.5R vs UPD4481361GF-A85Y-A
Part Number Description Manufacturer Compare
IDT71V65703S85PFGI8 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, MO-136DJ, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65703S85PFGI8
K7M803625B-QC85 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 Samsung Semiconductor MCM63Z836TQ8.5R vs K7M803625B-QC85
IDT71V65703S85PFG ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, MO-136DJ, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65703S85PFG
K7M803625B-QI850 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 Samsung Semiconductor MCM63Z836TQ8.5R vs K7M803625B-QI850
IDT71V65702S80PFGI ZBT SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65702S80PFGI
MCM63Z836TQ8.5 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 Freescale Semiconductor MCM63Z836TQ8.5R vs MCM63Z836TQ8.5
IDT71V65702S85PFI ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65702S85PFI
IDT71V65702S85PF8 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc MCM63Z836TQ8.5R vs IDT71V65702S85PF8
UPD4481361GF-A85 ZBT SRAM, 256KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group MCM63Z836TQ8.5R vs UPD4481361GF-A85
MCM63Z836TQ8.5R 256KX36 ZBT SRAM, 8.5ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM63Z836TQ8.5R vs MCM63Z836TQ8.5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM63Z836TQ8.5R by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM63Z836TQ8.5R by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCM63Z836TQ8.5R would you like to use for your alert(s)?
  • Please alert me when MCM63Z836TQ8.5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM63Z836TQ8.5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM63Z836TQ8.5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM63Z836TQ8.5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM63Z836TQ8.5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM63Z836TQ8.5R by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: