Memory
MCM63D736ATQ100
Description: 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176

Overview of MCM63D736ATQ100 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM63D736ATQ100 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM63D736ATQ100 by Motorola Mobility LLC

MCM63D736ATQ100
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LFQFP, QFP176,1.0SQ,20
Pin Count
176
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e0
Length
24 mm
Memory Density
4718592 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Number of Functions
1
Number of Ports
2
Number of Terminals
176
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.12 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.35 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
24 mm
Want to compare parts?
  1. MCM63D736ATQ100
    Motorola Mobility LLC
    128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176
    VS

Alternate Parts for MCM63D736ATQ100

This table gives cross-reference parts and alternative options found for MCM63D736ATQ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63D736ATQ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM63D736ATQ100 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 Freescale Semiconductor MCM63D736ATQ100 vs MCM63D736ATQ100
Part Number Description Manufacturer Compare
CY7C0852AV-133BBI Dual-Port SRAM, 128KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 Cypress Semiconductor MCM63D736ATQ100 vs CY7C0852AV-133BBI
CY7C0852V-167AXC Dual-Port SRAM, 128KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-176 Cypress Semiconductor MCM63D736ATQ100 vs CY7C0852V-167AXC
CY7C1300A-133AC Dual-Port SRAM, 128KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 Cypress Semiconductor MCM63D736ATQ100 vs CY7C1300A-133AC
CY7C0852V-133BGC Dual-Port SRAM, 128KX36, 4.2ns, CMOS, PBGA172, 15 X 15 MM, 0.51 MM HEIGHT, 1 MM PITCH, BGA-172 Cypress Semiconductor MCM63D736ATQ100 vs CY7C0852V-133BGC
MCM63D736ATQ83 Dual-Port SRAM, 128KX36, 6ns, CMOS, PQFP176, TQFP-176 Motorola Semiconductor Products MCM63D736ATQ100 vs MCM63D736ATQ83
CY7C0852V-133AI Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 Cypress Semiconductor MCM63D736ATQ100 vs CY7C0852V-133AI
CY7C0852V-133BBCT Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 Cypress Semiconductor MCM63D736ATQ100 vs CY7C0852V-133BBCT
MCM63D736TQ-100 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 Motorola Mobility LLC MCM63D736ATQ100 vs MCM63D736TQ-100
CY7C0852V-133AXCT Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-176 Cypress Semiconductor MCM63D736ATQ100 vs CY7C0852V-133AXCT
MCM63D736TQ-133 128KX36 DUAL-PORT SRAM, 4ns, PQFP176, TQFP-176 Freescale Semiconductor MCM63D736ATQ100 vs MCM63D736TQ-133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM63D736ATQ100 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM63D736ATQ100 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM63D736ATQ100 would you like to use for your alert(s)?
  • Please alert me when MCM63D736ATQ100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM63D736ATQ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM63D736ATQ100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM63D736ATQ100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM63D736ATQ100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM63D736ATQ100 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: