MCM5V4260BJ80R2
Description: Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40

Overview of MCM5V4260BJ80R2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MCM5V4260BJ80R2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM5V4260BJ80R2 by Motorola Semiconductor Products

MCM5V4260BJ80R2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH; BYTE ACCESS
JESD-30 Code
R-PDSO-J40
Length
26.035 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.76 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM5V4260BJ80R2
    Motorola Semiconductor Products
    Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
    VS

Alternate Parts for MCM5V4260BJ80R2

This table gives cross-reference parts and alternative options found for MCM5V4260BJ80R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM5V4260BJ80R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM5S4260BJ80R 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, SOJ-40 Motorola Mobility LLC MCM5V4260BJ80R2 vs MCM5S4260BJ80R
MCM54170BJ80 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Mobility LLC MCM5V4260BJ80R2 vs MCM54170BJ80
MT4C16259DJ-8LTR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MCM5V4260BJ80R2 vs MT4C16259DJ-8LTR
MT4C16258DJ-8STR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MCM5V4260BJ80R2 vs MT4C16258DJ-8STR
MT4C16258DJ-8TR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MCM5V4260BJ80R2 vs MT4C16258DJ-8TR
KM416C256BLJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Samsung Semiconductor MCM5V4260BJ80R2 vs KM416C256BLJ-8
MCM5L4260BJ80R Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products MCM5V4260BJ80R2 vs MCM5L4260BJ80R
HY514460BLJC-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 SK Hynix Inc MCM5V4260BJ80R2 vs HY514460BLJC-80
MT4C16257DJ-8TR Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Micron Technology Inc MCM5V4260BJ80R2 vs MT4C16257DJ-8TR
UPD424260LE-80-7JF Fast Page DRAM, 256KX16, 80ns, CMOS, 0.400 INCH, PLASTIC, SOJ-40 NEC Electronics Group MCM5V4260BJ80R2 vs UPD424260LE-80-7JF
Part Number Description Manufacturer Compare
KM416C156BT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, PLASTIC, TSOP2-40 Samsung Semiconductor MCM5V4260BJ80R2 vs KM416C156BT-8
HY514260SLTC-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 SK Hynix Inc MCM5V4260BJ80R2 vs HY514260SLTC-80
HM514270ATT-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Hitachi Ltd MCM5V4260BJ80R2 vs HM514270ATT-8
TMS45160DZP-80 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Texas Instruments MCM5V4260BJ80R2 vs TMS45160DZP-80
MCM5L4260BJ80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Motorola Semiconductor Products MCM5V4260BJ80R2 vs MCM5L4260BJ80
GM71C4270ALJ-80 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, Goldstar Electron Co Ltd MCM5V4260BJ80R2 vs GM71C4270ALJ-80
MCM54260BJ80R2 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Motorola Semiconductor Products MCM5V4260BJ80R2 vs MCM54260BJ80R2
UPD424260AG5M-80 256KX16 FAST PAGE DRAM, 80ns, PDSO40, 0.300 INCH, PLASTIC, REVERSE, TSOP2-44/40 Renesas Electronics Corporation MCM5V4260BJ80R2 vs UPD424260AG5M-80
M5M44270AJ-8 Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MCM5V4260BJ80R2 vs M5M44270AJ-8
M5M44170AJ-8ST Fast Page DRAM, 256KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Mitsubishi Electric MCM5V4260BJ80R2 vs M5M44170AJ-8ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM5V4260BJ80R2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM5V4260BJ80R2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM5V4260BJ80R2 would you like to use for your alert(s)?
  • Please alert me when MCM5V4260BJ80R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM5V4260BJ80R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM5V4260BJ80R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM5V4260BJ80R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM5V4260BJ80R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM5V4260BJ80R2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: