Part Details for MCM5L4800AT10 by Motorola Mobility LLC
Overview of MCM5L4800AT10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for MCM5L4800AT10
MCM5L4800AT10 CAD Models
MCM5L4800AT10 Part Data Attributes
|
MCM5L4800AT10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM5L4800AT10
Motorola Mobility LLC
512KX8 FAST PAGE DRAM, 100ns, PDSO28, 0.400 INCH, TSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP | |
Package Description | LSOP, TSOP28,.46 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.43 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.27 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM5L4800AT10
This table gives cross-reference parts and alternative options found for MCM5L4800AT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM5L4800AT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS44800L-10DGC | 512KX8 FAST PAGE DRAM, 100ns, PDSO28 | Texas Instruments | MCM5L4800AT10 vs TMS44800L-10DGC |
MCM5L4800AT10R2 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, TSOP-28 | Motorola Semiconductor Products | MCM5L4800AT10 vs MCM5L4800AT10R2 |
MCM5L4800AT10R2 | 512KX8 FAST PAGE DRAM, 100ns, PDSO28, 0.400 INCH, TSOP-28 | Motorola Mobility LLC | MCM5L4800AT10 vs MCM5L4800AT10R2 |
MT4C8512TG-10L | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Micron Technology Inc | MCM5L4800AT10 vs MT4C8512TG-10L |