Part Details for UPD424800AG5-80 by Renesas Electronics Corporation
Overview of UPD424800AG5-80 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for UPD424800AG5-80
UPD424800AG5-80 CAD Models
UPD424800AG5-80 Part Data Attributes
|
UPD424800AG5-80
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD424800AG5-80
Renesas Electronics Corporation
IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD424800AG5-80
This table gives cross-reference parts and alternative options found for UPD424800AG5-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424800AG5-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514800DLJ-7 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SC-637B, MO-061AA, SOJ-28 | Hitachi Ltd | UPD424800AG5-80 vs HM514800DLJ-7 |
GM71CS4800AR-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, | LG Semicon Co Ltd | UPD424800AG5-80 vs GM71CS4800AR-80 |
UPD424810AG5M-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 | NEC Electronics America Inc | UPD424800AG5-80 vs UPD424810AG5M-80 |
KM48C514DJ-5 | EDO DRAM, 512KX8, 50ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Samsung Semiconductor | UPD424800AG5-80 vs KM48C514DJ-5 |
KM48C512BLLTR-8 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 | Samsung Semiconductor | UPD424800AG5-80 vs KM48C512BLLTR-8 |
HY51V4800BTC-60 | Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | SK Hynix Inc | UPD424800AG5-80 vs HY51V4800BTC-60 |
UPD42S4810LG5M-A70 | IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC | Renesas Electronics Corporation | UPD424800AG5-80 vs UPD42S4810LG5M-A70 |
MT4C8513DJ-8TR | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | UPD424800AG5-80 vs MT4C8513DJ-8TR |
MT4C8513LDJ-6 | Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | UPD424800AG5-80 vs MT4C8513LDJ-6 |
MN41V4800SJ-08 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Panasonic Electronic Components | UPD424800AG5-80 vs MN41V4800SJ-08 |