Part Details for MCM5L4170BJ10R2 by Motorola Mobility LLC
Overview of MCM5L4170BJ10R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MCM5L4170BJ10R2
MCM5L4170BJ10R2 CAD Models
MCM5L4170BJ10R2 Part Data Attributes
|
MCM5L4170BJ10R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM5L4170BJ10R2
Motorola Mobility LLC
256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH; BYTE WRITE | |
JESD-30 Code | R-PDSO-J40 | |
Length | 26.035 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM5L4170BJ10R2
This table gives cross-reference parts and alternative options found for MCM5L4170BJ10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM5L4170BJ10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM54260BJ10R2 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | MCM5L4170BJ10R2 vs MCM54260BJ10R2 |
MCM5V4170BJ10 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | MCM5L4170BJ10R2 vs MCM5V4170BJ10 |
MCM5L4170BJ10R2 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Semiconductor Products | MCM5L4170BJ10R2 vs MCM5L4170BJ10R2 |
MCM5L4170BJ10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Semiconductor Products | MCM5L4170BJ10R2 vs MCM5L4170BJ10 |
TMS45160P-10DZ | 256KX16 FAST PAGE DRAM, 100ns, PDSO40 | Texas Instruments | MCM5L4170BJ10R2 vs TMS45160P-10DZ |
MT4C16261DJ-10 | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MCM5L4170BJ10R2 vs MT4C16261DJ-10 |
MT4C16256DJ-10LTR | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MCM5L4170BJ10R2 vs MT4C16256DJ-10LTR |
MCM5S4260BJ10R | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, SOJ-40 | Motorola Mobility LLC | MCM5L4170BJ10R2 vs MCM5S4260BJ10R |
MCM5L4170BJ10 | 256KX16 FAST PAGE DRAM, 100ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | MCM5L4170BJ10R2 vs MCM5L4170BJ10 |
MT4C16257DJ-10TR | Fast Page DRAM, 256KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | MCM5L4170BJ10R2 vs MT4C16257DJ-10TR |