Part Details for MCM514258P10 by Motorola Mobility LLC
Overview of MCM514258P10 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM514258P10
MCM514258P10 CAD Models
MCM514258P10 Part Data Attributes
|
MCM514258P10
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM514258P10
Motorola Mobility LLC
256KX4 STATIC COLUMN DRAM, 100ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM514258P10
This table gives cross-reference parts and alternative options found for MCM514258P10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM514258P10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM514258AP10 | 256KX4 STATIC COLUMN DRAM, 100ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Motorola Mobility LLC | MCM514258P10 vs MCM514258AP10 |
KM44C258BP-10 | Static Column DRAM, 256KX4, 100ns, CMOS, PDIP20, PLASTIC, DIP-20 | Samsung Semiconductor | MCM514258P10 vs KM44C258BP-10 |
HM514258AP-10 | Static Column DRAM, 256KX4, 100ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | MCM514258P10 vs HM514258AP-10 |
MT4C4258-10 | Static Column DRAM, 256KX4, 100ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Micron Technology Inc | MCM514258P10 vs MT4C4258-10 |