Memory
MCM511000AJ80
Description: 1MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of MCM511000AJ80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM511000AJ80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM511000AJ80 by Motorola Mobility LLC

MCM511000AJ80
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; TEST MODE
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.145 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.75 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM511000AJ80
    Motorola Mobility LLC
    1MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for MCM511000AJ80

This table gives cross-reference parts and alternative options found for MCM511000AJ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM511000AJ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC511000AJ-80 IC 1M X 1 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MCM511000AJ80 vs TC511000AJ-80
MCM511000AJ80 Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM511000AJ80 vs MCM511000AJ80
MCM511000AJ80R2 Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM511000AJ80 vs MCM511000AJ80R2
MCM511000BJ80R2 1MX1 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM511000AJ80 vs MCM511000BJ80R2
Part Number Description Manufacturer Compare
AS4C1024EC-8/883C Fast Page DRAM, 1MX1, 80ns, CMOS, CDSO20, CERAMIC, LCC-26/20 Micross Components MCM511000AJ80 vs AS4C1024EC-8/883C
MSM511000BL-10JS Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MCM511000AJ80 vs MSM511000BL-10JS
UPD42601LA-60L Page Mode DRAM, 1MX1, 600ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MCM511000AJ80 vs UPD42601LA-60L
M5M41000BJ-7T Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM511000AJ80 vs M5M41000BJ-7T
TMX4C1025-15DJ 1MX1 NIBBLE MODE DRAM, 150ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MCM511000AJ80 vs TMX4C1025-15DJ
M5M41001BJ-10 Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM511000AJ80 vs M5M41001BJ-10
M5M41002BJ-8 Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM511000AJ80 vs M5M41002BJ-8
SMJ4C1024-15HJ 1MX1 FAST PAGE DRAM, 150ns, CDSO20, CERAMIC, LCC-26/20 Texas Instruments MCM511000AJ80 vs SMJ4C1024-15HJ
KM41C1002BJ-10 Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor MCM511000AJ80 vs KM41C1002BJ-10
MCM511002AJ80 1MX1 STATIC COLUMN DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM511000AJ80 vs MCM511002AJ80

Related Parts for MCM511000AJ80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM511000AJ80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM511000AJ80 by Motorola Mobility LLC

  • Please alert me when MCM511000AJ80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM511000AJ80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM511000AJ80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM511000AJ80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM511000AJ80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM511000AJ80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: