Memory
MSM511000BL-10JS
Description: Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of MSM511000BL-10JS by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
RJF0610JSP-00#J0 Renesas Electronics Corporation 60V, 1.5A Silicon N channel Thermal FET Power Switching

CAD Models for MSM511000BL-10JS by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM511000BL-10JS by OKI Electric Industry Co Ltd

MSM511000BL-10JS
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-J20
Length
17.15 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MSM511000BL-10JS
    OKI Electric Industry Co Ltd
    Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for MSM511000BL-10JS

This table gives cross-reference parts and alternative options found for MSM511000BL-10JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM511000BL-10JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M41000BJ-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM511000BL-10JS vs M5M41000BJ-10
EDI411024C100NB Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20, Electronic Designs Inc MSM511000BL-10JS vs EDI411024C100NB
TMX4C1024-10DJ 1MX1 FAST PAGE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MSM511000BL-10JS vs TMX4C1024-10DJ
M5M41000BJ-10LT Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM511000BL-10JS vs M5M41000BJ-10LT
GM71C1000LSJ-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, Goldstar Electron Co Ltd MSM511000BL-10JS vs GM71C1000LSJ-10
TMS4C1024-10DJL 1MX1 FAST PAGE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MSM511000BL-10JS vs TMS4C1024-10DJL
MB81C1000A-10LPJ Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 FUJITSU Semiconductor Limited MSM511000BL-10JS vs MB81C1000A-10LPJ
MSM511000B-10JS Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MSM511000BL-10JS vs MSM511000B-10JS
MB81C1000-10LPJ Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited MSM511000BL-10JS vs MB81C1000-10LPJ
MT4C1024DJ-10LTR Fast Page DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MSM511000BL-10JS vs MT4C1024DJ-10LTR
Part Number Description Manufacturer Compare
AS4C1024EC-8/883C Fast Page DRAM, 1MX1, 80ns, CMOS, CDSO20, CERAMIC, LCC-26/20 Micross Components MSM511000BL-10JS vs AS4C1024EC-8/883C
UPD42601LA-60L Page Mode DRAM, 1MX1, 600ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MSM511000BL-10JS vs UPD42601LA-60L
M5M41000BJ-7T Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM511000BL-10JS vs M5M41000BJ-7T
TMX4C1025-15DJ 1MX1 NIBBLE MODE DRAM, 150ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MSM511000BL-10JS vs TMX4C1025-15DJ
M5M41001BJ-10 Nibble Mode DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM511000BL-10JS vs M5M41001BJ-10
M5M41002BJ-8 Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MSM511000BL-10JS vs M5M41002BJ-8
SMJ4C1024-15HJ 1MX1 FAST PAGE DRAM, 150ns, CDSO20, CERAMIC, LCC-26/20 Texas Instruments MSM511000BL-10JS vs SMJ4C1024-15HJ
KM41C1002BJ-10 Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor MSM511000BL-10JS vs KM41C1002BJ-10
MCM511002AJ80 1MX1 STATIC COLUMN DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MSM511000BL-10JS vs MCM511002AJ80
MCM411000J70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MSM511000BL-10JS vs MCM411000J70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM511000BL-10JS by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM511000BL-10JS by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MSM511000BL-10JS would you like to use for your alert(s)?
  • Please alert me when MSM511000BL-10JS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM511000BL-10JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM511000BL-10JS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM511000BL-10JS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM511000BL-10JS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM511000BL-10JS by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: