Memory
MCM41L4256Z80
Description: 256KX4 FAST PAGE DRAM, 80ns, PZIP20, 0.300 INCH, PLASTIC, ZIP-20

Overview of MCM41L4256Z80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM41L4256Z80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM41L4256Z80 by Motorola Mobility LLC

MCM41L4256Z80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
ZIP
Package Description
ZIP, ZIP20,.1
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
25.82 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
10.16 mm
Standby Current-Max
0.0003 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.85 mm
Want to compare parts?
  1. MCM41L4256Z80
    Motorola Mobility LLC
    256KX4 FAST PAGE DRAM, 80ns, PZIP20, 0.300 INCH, PLASTIC, ZIP-20
    VS

Alternate Parts for MCM41L4256Z80

This table gives cross-reference parts and alternative options found for MCM41L4256Z80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM41L4256Z80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS44C256-80SD 256KX4 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Texas Instruments MCM41L4256Z80 vs TMS44C256-80SD
EDI44256C80ZM Fast Page DRAM, 256KX4, 80ns, CMOS, CZIP20, Electronic Designs Inc MCM41L4256Z80 vs EDI44256C80ZM
MB81C4256-80PSZ Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited MCM41L4256Z80 vs MB81C4256-80PSZ
MSM514256C-80ZS Fast Page DRAM, 256KX4, 80ns, MOS, PZIP20, PLASTIC, ZIP-20 OKI Electric Industry Co Ltd MCM41L4256Z80 vs MSM514256C-80ZS
GM71C4256AZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd MCM41L4256Z80 vs GM71C4256AZ-80
LH64256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, ZIP-20 Sharp Corp MCM41L4256Z80 vs LH64256BZ-80
HYB514256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20 Siemens MCM41L4256Z80 vs HYB514256BZ-80
MCM51L4256AZC80 256KX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MCM41L4256Z80 vs MCM51L4256AZC80
UPD424256V-80L Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 NEC Electronics America Inc MCM41L4256Z80 vs UPD424256V-80L
HM514266AZP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MCM41L4256Z80 vs HM514266AZP-8
Part Number Description Manufacturer Compare
MT4C4256-8LIT Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Micron Technology Inc MCM41L4256Z80 vs MT4C4256-8LIT
UPD424266C-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 NEC Electronics America Inc MCM41L4256Z80 vs UPD424266C-80
GM71C4256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, LG Semicon Co Ltd MCM41L4256Z80 vs GM71C4256BZ-80
TC514256APL-80 IC 256K X 4 FAST PAGE DRAM, 80 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components MCM41L4256Z80 vs TC514256APL-80
MDM4256TM-80 Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20 Mosaic Semiconductor Inc MCM41L4256Z80 vs MDM4256TM-80
V53C104AP80L Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation MCM41L4256Z80 vs V53C104AP80L
M5M44256BP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric MCM41L4256Z80 vs M5M44256BP-8
KM44C256BZ-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 Samsung Semiconductor MCM41L4256Z80 vs KM44C256BZ-8
HYB514256B-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20 Siemens MCM41L4256Z80 vs HYB514256B-80
KM44C256CSLP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor MCM41L4256Z80 vs KM44C256CSLP-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM41L4256Z80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM41L4256Z80 by Motorola Mobility LLC

  • Please alert me when MCM41L4256Z80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM41L4256Z80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM41L4256Z80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM41L4256Z80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM41L4256Z80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM41L4256Z80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: