GM71C4256BZ-80
Description: Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20,

Overview of GM71C4256BZ-80 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for GM71C4256BZ-80 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71C4256BZ-80 by LG Semicon Co Ltd

GM71C4256BZ-80
LG Semicon Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. GM71C4256BZ-80
    LG Semicon Co Ltd
    Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20,
    VS

Alternate Parts for GM71C4256BZ-80

This table gives cross-reference parts and alternative options found for GM71C4256BZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4256BZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MN42C4256AL-08 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Panasonic Electronic Components GM71C4256BZ-80 vs MN42C4256AL-08
MCM41L4256Z80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.300 INCH, PLASTIC, ZIP-20 Motorola Semiconductor Products GM71C4256BZ-80 vs MCM41L4256Z80
TMS44C256-80SD 256KX4 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Texas Instruments GM71C4256BZ-80 vs TMS44C256-80SD
MB81C4256A-80LPSZ Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited GM71C4256BZ-80 vs MB81C4256A-80LPSZ
MCM41L4256Z80 256KX4 FAST PAGE DRAM, 80ns, PZIP20, 0.300 INCH, PLASTIC, ZIP-20 Motorola Mobility LLC GM71C4256BZ-80 vs MCM41L4256Z80
MCM51L4256AZC80 256KX4 FAST PAGE DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC GM71C4256BZ-80 vs MCM51L4256AZC80
HM514266AZP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd GM71C4256BZ-80 vs HM514266AZP-8
MB81C4256-80LPSZ Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 FUJITSU Semiconductor Limited GM71C4256BZ-80 vs MB81C4256-80LPSZ
HYB514256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20 Siemens GM71C4256BZ-80 vs HYB514256BZ-80
GM71C4256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd GM71C4256BZ-80 vs GM71C4256BZ-80
Part Number Description Manufacturer Compare
UPD424256C-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc GM71C4256BZ-80 vs UPD424256C-80
MSM514256B-80RS Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 OKI Electric Industry Co Ltd GM71C4256BZ-80 vs MSM514256B-80RS
KM44C256CSLZ-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 Samsung Semiconductor GM71C4256BZ-80 vs KM44C256CSLZ-8
M5M44266BL-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric GM71C4256BZ-80 vs M5M44266BL-8
MCM51L4256APC80 256KX4 FAST PAGE DRAM, 80ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC GM71C4256BZ-80 vs MCM51L4256APC80
V53C104FP80L Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation GM71C4256BZ-80 vs V53C104FP80L
V53C104BP80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation GM71C4256BZ-80 vs V53C104BP80
TMS44C256-80SD 256KX4 FAST PAGE DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 Texas Instruments GM71C4256BZ-80 vs TMS44C256-80SD
MS514256-80PC Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mosel Vitelic Corporation GM71C4256BZ-80 vs MS514256-80PC
5962-9061704MRA 256KX4 FAST PAGE DRAM, 80ns, CDIP20, CERAMIC, DIP-20 Texas Instruments GM71C4256BZ-80 vs 5962-9061704MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71C4256BZ-80 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71C4256BZ-80 by LG Semicon Co Ltd

  • Please alert me when GM71C4256BZ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71C4256BZ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71C4256BZ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71C4256BZ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71C4256BZ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71C4256BZ-80 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: