Memory
MCM411000J70
Description: 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of MCM411000J70 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for MCM411000J70 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM411000J70 by Motorola Mobility LLC

MCM411000J70
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.03 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.76 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM411000J70
    Motorola Mobility LLC
    1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for MCM411000J70

This table gives cross-reference parts and alternative options found for MCM411000J70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM411000J70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81C1000-70LPJ Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited MCM411000J70 vs MB81C1000-70LPJ
MSM511000A-70JS Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MCM411000J70 vs MSM511000A-70JS
KM41C1000CJ-7 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 Samsung Semiconductor MCM411000J70 vs KM41C1000CJ-7
M5M41000BJ-7T Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM411000J70 vs M5M41000BJ-7T
MB81C1000A-70LPJ Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 FUJITSU Semiconductor Limited MCM411000J70 vs MB81C1000A-70LPJ
MCM41L1000J70 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM411000J70 vs MCM41L1000J70
EDI411024C70NM Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, Electronic Designs Inc MCM411000J70 vs EDI411024C70NM
KM41C1000CSLJ-7 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-20 Samsung Semiconductor MCM411000J70 vs KM41C1000CSLJ-7
V53C100FK70L Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation MCM411000J70 vs V53C100FK70L
MCM411000J70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM411000J70 vs MCM411000J70
Part Number Description Manufacturer Compare
TC511002AJ-10 IC 1M X 1 STATIC COLUMN DRAM, 100 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MCM411000J70 vs TC511002AJ-10
TMS4C1025-80DJ 1MX1 NIBBLE MODE DRAM, 80ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MCM411000J70 vs TMS4C1025-80DJ
KM41C1000CJ-6 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, PLASTIC, SOJ-20 Samsung Semiconductor MCM411000J70 vs KM41C1000CJ-6
NN511000LJ-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20 United Microelectronics Corporation MCM411000J70 vs NN511000LJ-60
MCM41L1000J70 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM411000J70 vs MCM41L1000J70
HM511001JP-8S Nibble Mode DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Hitachi Ltd MCM411000J70 vs HM511001JP-8S
MT4C1026DJ-10 Static Column DRAM, 1MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MCM411000J70 vs MT4C1026DJ-10
V53C100HK50L Fast Page DRAM, 1MX1, 50ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Mosel Vitelic Corporation MCM411000J70 vs V53C100HK50L
MCM511001AJ80R2 1MX1 NIBBLE MODE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Mobility LLC MCM411000J70 vs MCM511001AJ80R2
MT4C1024DJ-8 Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MCM411000J70 vs MT4C1024DJ-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM411000J70 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM411000J70 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM411000J70 would you like to use for your alert(s)?
  • Please alert me when MCM411000J70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM411000J70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM411000J70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM411000J70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM411000J70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM411000J70 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: