Memory
MCM41L1000J70
Description: 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20

Overview of MCM41L1000J70 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

CAD Models for MCM41L1000J70 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM41L1000J70 by Motorola Mobility LLC

MCM41L1000J70
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J20
JESD-609 Code
e0
Length
17.03 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ20/26,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
3.76 mm
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM41L1000J70
    Motorola Mobility LLC
    1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20
    VS

Alternate Parts for MCM41L1000J70

This table gives cross-reference parts and alternative options found for MCM41L1000J70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM41L1000J70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M41000BJ-7 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM41L1000J70 vs M5M41000BJ-7
MSM511000B-70JS Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MCM41L1000J70 vs MSM511000B-70JS
EDI411024C70NI Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, Electronic Designs Inc MCM41L1000J70 vs EDI411024C70NI
MSM511000BL-70JS Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MCM41L1000J70 vs MSM511000BL-70JS
MCM41L1000J70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Motorola Semiconductor Products MCM41L1000J70 vs MCM41L1000J70
MB81C1000A-70LPJ Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 FUJITSU Semiconductor Limited MCM41L1000J70 vs MB81C1000A-70LPJ
MB81C1000A-70PJ Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited MCM41L1000J70 vs MB81C1000A-70PJ
KM41C1000DJ-L7 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, SOJ-20 Samsung Semiconductor MCM41L1000J70 vs KM41C1000DJ-L7
MB81C1000-70LPJ Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, PLASTIC, LCC-26/20 FUJITSU Semiconductor Limited MCM41L1000J70 vs MB81C1000-70LPJ
GM71C1000LSJ-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, Goldstar Electron Co Ltd MCM41L1000J70 vs GM71C1000LSJ-70
Part Number Description Manufacturer Compare
UPD421000LA-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MCM41L1000J70 vs UPD421000LA-60
MSM511000H-50JS Fast Page DRAM, 1MX1, 50ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MCM41L1000J70 vs MSM511000H-50JS
M5M41001AJ-12 Nibble Mode DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM41L1000J70 vs M5M41001AJ-12
TMS4C1025-12DJ 1MX1 NIBBLE MODE DRAM, 120ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MCM41L1000J70 vs TMS4C1025-12DJ
MDM11000JI-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDSO20 Mosaic Semiconductor Inc MCM41L1000J70 vs MDM11000JI-10
SMJ4C1024-15FQ 1MX1 FAST PAGE DRAM, 150ns, CDSO20 Texas Instruments MCM41L1000J70 vs SMJ4C1024-15FQ
M5M41000AJ-12T Fast Page DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MCM41L1000J70 vs M5M41000AJ-12T
TMS4C1025-10DJ 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 Texas Instruments MCM41L1000J70 vs TMS4C1025-10DJ
GM71C1000LSJ-60 Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, Goldstar Electron Co Ltd MCM41L1000J70 vs GM71C1000LSJ-60
HYB511000BJ-70 Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 Siemens MCM41L1000J70 vs HYB511000BJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM41L1000J70 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM41L1000J70 by Motorola Mobility LLC

  • Please alert me when MCM41L1000J70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM41L1000J70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM41L1000J70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM41L1000J70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM41L1000J70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM41L1000J70 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: