MCM32L130SH10
Description: Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72

Overview of MCM32L130SH10 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM32L130SH10 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM32L130SH10 by Motorola Semiconductor Products

MCM32L130SH10
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SIMM-72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.0016 A
Supply Current-Max
0.6 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MCM32L130SH10
    Motorola Semiconductor Products
    Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72
    VS

Alternate Parts for MCM32L130SH10

This table gives cross-reference parts and alternative options found for MCM32L130SH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32L130SH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM32L130SHG10 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32L130SH10 vs MCM32L130SHG10
MCM32L130SHG10 Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM32L130SH10 vs MCM32L130SHG10
Part Number Description Manufacturer Compare
MCM32L130SH10 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32L130SH10 vs MCM32L130SH10
V404J32S10T Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Mosel Vitelic Corporation MCM32L130SH10 vs V404J32S10T
THM321020SG-10 IC 1M X 32 FAST PAGE DRAM MODULE, 100 ns, SMA72, SIMM-72, Dynamic RAM Toshiba America Electronic Components MCM32L130SH10 vs THM321020SG-10
KMM5321000AV-10 Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Samsung Semiconductor MCM32L130SH10 vs KMM5321000AV-10
MCM32L100SG10 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32L130SH10 vs MCM32L100SG10
MC-421000A32F-10 Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Elpida Memory Inc MCM32L130SH10 vs MC-421000A32F-10
V404J32S10 Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Mosel Vitelic Corporation MCM32L130SH10 vs V404J32S10
MCM32100S10 1MX32 FAST PAGE DRAM MODULE, 100ns, SMA72, SIMM-72 Motorola Mobility LLC MCM32L130SH10 vs MCM32100S10
HB56D132BR-10A Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Hitachi Ltd MCM32L130SH10 vs HB56D132BR-10A
MCM32100SG10 Fast Page DRAM Module, 1MX32, 100ns, CMOS, SIMM-72 Motorola Semiconductor Products MCM32L130SH10 vs MCM32100SG10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM32L130SH10 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM32L130SH10 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM32L130SH10 would you like to use for your alert(s)?
  • Please alert me when MCM32L130SH10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM32L130SH10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM32L130SH10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM32L130SH10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM32L130SH10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM32L130SH10 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: