MCM32L103D80
Description: 1MX32 FAST PAGE DRAM MODULE, 80ns, ZMA72

Overview of MCM32L103D80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MCM32L103D80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM32L103D80 by Motorola Mobility LLC

MCM32L103D80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIMM, DIMM72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XZMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.527 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.48 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Want to compare parts?
  1. MCM32L103D80
    Motorola Mobility LLC
    1MX32 FAST PAGE DRAM MODULE, 80ns, ZMA72
    VS

Alternate Parts for MCM32L103D80

This table gives cross-reference parts and alternative options found for MCM32L103D80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32L103D80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM32L103DG80 Fast Page DRAM Module, 1MX32, 80ns, CMOS Motorola Semiconductor Products MCM32L103D80 vs MCM32L103DG80
MCM32L103D80 Fast Page DRAM Module, 1MX32, 80ns, CMOS Motorola Semiconductor Products MCM32L103D80 vs MCM32L103D80
Part Number Description Manufacturer Compare
HYM532124SLTXG-60 EDO DRAM Module, 1MX32, 60ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM532124SLTXG-60
HYM5V32100ATNG-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM5V32100ATNG-70
MB8501D032AA-60SG 1MX32 FAST PAGE DRAM MODULE, 60ns, PZMA72 FUJITSU Semiconductor Limited MCM32L103D80 vs MB8501D032AA-60SG
HYM5V32124ATXG-70 EDO DRAM Module, 1MX32, 70ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM5V32124ATXG-70
HYM5V32120ASLTXG-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM5V32120ASLTXG-70
HYM5V32100ASLTNG-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM5V32100ASLTNG-60
HYM5V32120ATXG-60 Fast Page DRAM Module, 1MX32, 60ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM5V32120ATXG-60
MC-42S1000LAD32SA-A70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, NEC Electronics America Inc MCM32L103D80 vs MC-42S1000LAD32SA-A70
HYM5V32124ATXG-60 EDO DRAM Module, 1MX32, 60ns, CMOS SK Hynix Inc MCM32L103D80 vs HYM5V32124ATXG-60
MC-42S1000LAD32SA-A80 Fast Page DRAM Module, 1MX32, 80ns, CMOS, NEC Electronics America Inc MCM32L103D80 vs MC-42S1000LAD32SA-A80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM32L103D80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM32L103D80 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM32L103D80 would you like to use for your alert(s)?
  • Please alert me when MCM32L103D80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM32L103D80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM32L103D80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM32L103D80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM32L103D80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM32L103D80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: