There are no models available for this part yet.
Overview of MC-42S1000LAD32SA-A70 by NEC Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MC-42S1000LAD32SA-A70 by NEC Electronics America Inc
Part Data Attributes for MC-42S1000LAD32SA-A70 by NEC Electronics America Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-XZMA-N72
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for MC-42S1000LAD32SA-A70
This table gives cross-reference parts and alternative options found for MC-42S1000LAD32SA-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC-42S1000LAD32SA-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM532124SLTXG-60 | EDO DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM532124SLTXG-60 |
HYM5V32100ATNG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32100ATNG-70 |
MB8501D032AA-60SG | 1MX32 FAST PAGE DRAM MODULE, 60ns, PZMA72 | FUJITSU Semiconductor Limited | MC-42S1000LAD32SA-A70 vs MB8501D032AA-60SG |
HYM5V32124ATXG-70 | EDO DRAM Module, 1MX32, 70ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32124ATXG-70 |
HYM5V32120ASLTXG-70 | Fast Page DRAM Module, 1MX32, 70ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32120ASLTXG-70 |
HYM5V32100ASLTNG-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32100ASLTNG-60 |
HYM5V32120ATXG-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32120ATXG-60 |
HYM5V32124ATXG-60 | EDO DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32124ATXG-60 |
MC-42S1000LAD32SA-A80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, | NEC Electronics America Inc | MC-42S1000LAD32SA-A70 vs MC-42S1000LAD32SA-A80 |
HYM5V32100ATNG-60 | Fast Page DRAM Module, 1MX32, 60ns, CMOS | SK Hynix Inc | MC-42S1000LAD32SA-A70 vs HYM5V32100ATNG-60 |