Part Details for MCM32CT400ASHG60 by Motorola Semiconductor Products
Overview of MCM32CT400ASHG60 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM32CT400ASHG60
MCM32CT400ASHG60 CAD Models
MCM32CT400ASHG60 Part Data Attributes
|
MCM32CT400ASHG60
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM32CT400ASHG60
Motorola Semiconductor Products
Fast Page DRAM Module, 4MX32, 60ns, MOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MCM32CT400ASHG60
This table gives cross-reference parts and alternative options found for MCM32CT400ASHG60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32CT400ASHG60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA4UN3242B-60TG-S | MEMORY MODULE,DRAM,FAST PAGE,4MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | MCM32CT400ASHG60 vs FSA4UN3242B-60TG-S |
GMM7324100ANSG-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Goldstar Electron Co Ltd | MCM32CT400ASHG60 vs GMM7324100ANSG-6 |
MH4M32CNXJ-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MCM32CT400ASHG60 vs MH4M32CNXJ-6 |
FSA4UN3242B-60TS-S | MEMORY MODULE,DRAM,FAST PAGE,4MX32,CMOS,SSIM,72PIN,PLASTIC | FUJITSU Semiconductor Limited | MCM32CT400ASHG60 vs FSA4UN3242B-60TS-S |
MCM32C400ASHG60 | 4MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32CT400ASHG60 vs MCM32C400ASHG60 |
MCM32C400ASH60 | 4MX32 FAST PAGE DRAM MODULE, 60ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32CT400ASHG60 vs MCM32C400ASH60 |
HB56A432BR-6B | Fast Page DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Hitachi Ltd | MCM32CT400ASHG60 vs HB56A432BR-6B |
MCM32C400ASHG60 | Fast Page DRAM Module, 4MX32, 60ns, MOS, SIMM-72 | Motorola Semiconductor Products | MCM32CT400ASHG60 vs MCM32C400ASHG60 |
MH4M32CYJ-6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Mitsubishi Electric | MCM32CT400ASHG60 vs MH4M32CYJ-6 |
HYM532410ATM-60 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32CT400ASHG60 vs HYM532410ATM-60 |