Part Details for STI324000-60TO by Simple Tech Inc
Overview of STI324000-60TO by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STI324000-60TO
STI324000-60TO CAD Models
STI324000-60TO Part Data Attributes
|
STI324000-60TO
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI324000-60TO
Simple Tech Inc
Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI324000-60TO
This table gives cross-reference parts and alternative options found for STI324000-60TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324000-60TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324000-60TV | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-60TO vs STI324000-60TV |
HYM532410ATMG-60 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI324000-60TO vs HYM532410ATMG-60 |
STI324100-60GR | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-60TO vs STI324100-60GR |
GMM7324000BSG-60 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | LG Semicon Co Ltd | STI324000-60TO vs GMM7324000BSG-60 |
STI324100-60GM | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-60TO vs STI324100-60GM |
STI324000-60GN | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-60TO vs STI324000-60GN |
M53210410CB0-C60 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI324000-60TO vs M53210410CB0-C60 |
STI324100-60TV | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | STI324000-60TO vs STI324100-60TV |
SM532044004X5G6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | STI324000-60TO vs SM532044004X5G6 |
MC-424000A32FH-60 | MEMORY MODULE,DRAM,FAST PAGE,4MX32,CMOS,SSIM,72PIN,PLASTIC | Renesas Electronics Corporation | STI324000-60TO vs MC-424000A32FH-60 |