Part Details for MCM32512SG70 by Motorola Semiconductor Products
Overview of MCM32512SG70 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCM32512SG70
MCM32512SG70 CAD Models
MCM32512SG70 Part Data Attributes
|
MCM32512SG70
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM32512SG70
Motorola Semiconductor Products
Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMM, SSIM72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | SIMM | |
Package Equivalence Code | SSIM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Self Refresh | NO | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.656 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |
Alternate Parts for MCM32512SG70
This table gives cross-reference parts and alternative options found for MCM32512SG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM32512SG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM512CBK32-70 | 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIP-72 | Texas Instruments | MCM32512SG70 vs TM512CBK32-70 |
MCM32512AS70 | 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32512SG70 vs MCM32512AS70 |
MT16D51232M-7 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Micron Technology Inc | MCM32512SG70 vs MT16D51232M-7 |
MCM32512S70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM32512SG70 vs MCM32512S70 |
MCM32512ASG70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM32512SG70 vs MCM32512ASG70 |
HYM532512MG-70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32512SG70 vs HYM532512MG-70 |
MCM32512AS70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MCM32512SG70 vs MCM32512AS70 |
MCM32512SG70 | 512KX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 | Motorola Mobility LLC | MCM32512SG70 vs MCM32512SG70 |
HYM532512AM-70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32512SG70 vs HYM532512AM-70 |
HYM532512AMG-70 | Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 | SK Hynix Inc | MCM32512SG70 vs HYM532512AMG-70 |