Part Details for MCM218160BJ70 by Motorola Mobility LLC
Overview of MCM218160BJ70 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCM218160BJ70
MCM218160BJ70 CAD Models
MCM218160BJ70 Part Data Attributes
|
MCM218160BJ70
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM218160BJ70
Motorola Mobility LLC
1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ42,.44 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.75 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM218160BJ70
This table gives cross-reference parts and alternative options found for MCM218160BJ70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM218160BJ70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM518160AJ70R | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MCM218160BJ70 vs MCM518160AJ70R |
M5M418160BJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM218160BJ70 vs M5M418160BJ-7 |
KM416C1200J-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, PLASTIC, SOJ-42 | Samsung Semiconductor | MCM218160BJ70 vs KM416C1200J-7 |
HY5118160BJC-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MCM218160BJ70 vs HY5118160BJC-70 |
M5M418160DJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42 | Mitsubishi Electric | MCM218160BJ70 vs M5M418160DJ-7 |
MCM518160AJ70R | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM218160BJ70 vs MCM518160AJ70R |
GM71C18160CJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | MCM218160BJ70 vs GM71C18160CJ-7 |
HY5118160CJC-70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | MCM218160BJ70 vs HY5118160CJC-70 |
HM5118160BJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | MCM218160BJ70 vs HM5118160BJ-7 |
MCM518160BJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM218160BJ70 vs MCM518160BJ70 |