Part Details for MCM518160AJ70R by Motorola Semiconductor Products
Overview of MCM518160AJ70R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MCM518160AJ70R
MCM518160AJ70R CAD Models
MCM518160AJ70R Part Data Attributes
|
MCM518160AJ70R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM518160AJ70R
Motorola Semiconductor Products
Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, SOJ42,.44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.7 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM518160AJ70R
This table gives cross-reference parts and alternative options found for MCM518160AJ70R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM518160AJ70R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C18160AJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | MCM518160AJ70R vs GM71C18160AJ-7 |
GM71C18160CJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | MCM518160AJ70R vs GM71C18160CJ-7 |
M5M418160CJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | MCM518160AJ70R vs M5M418160CJ-7 |
MCM218160BJ70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MCM518160AJ70R vs MCM218160BJ70 |
TMS418160-70DZ | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Texas Instruments | MCM518160AJ70R vs TMS418160-70DZ |
MCM518160AJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM518160AJ70R vs MCM518160AJ70 |
MCM518160BJ70 | 1MX16 FAST PAGE DRAM, 70ns, PDSO42, 0.400 INCH, SOJ-42 | Motorola Mobility LLC | MCM518160AJ70R vs MCM518160BJ70 |
MCM218160BJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM518160AJ70R vs MCM218160BJ70 |
MSM5118160B-70JS | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | MCM518160AJ70R vs MSM5118160B-70JS |
MCM518160BJ70 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Motorola Semiconductor Products | MCM518160AJ70R vs MCM518160BJ70 |