Part Details for MCK12140DR2G by onsemi
Overview of MCK12140DR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCK12140DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0813
|
Newark | Phase Frequency Detector, Soic-8, Ic Function:Phase Frequency Detector, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Onsemi MCK12140DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0000 | Buy Now |
DISTI #
488-MCK12140DR2GCT-ND
|
DigiKey | IC FREQUENCY DETECTOR 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6041 / $12.4800 | Buy Now |
DISTI #
MCK12140DR2G
|
Avnet Americas | Frequency Detector 8-Pin SOIC N T/R - Tape and Reel (Alt: MCK12140DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$7.8818 / $8.8229 | Buy Now |
DISTI #
863-MCK12140DR2G
|
Mouser Electronics | Phase Detectors / Shifters Phase Freq. Detector RoHS: Compliant | 0 |
|
$7.9900 | Order Now |
|
Future Electronics | IC DETECTOR PHASE FREQ 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$7.4600 | Buy Now |
|
Bristol Electronics | 1999 |
|
RFQ | ||
|
Bristol Electronics | 1025 |
|
RFQ | ||
|
Quest Components | PHASE DETECTOR, 650 MHz, PDSO8 | 163 |
|
$6.4343 / $11.1900 | Buy Now |
DISTI #
MCK12140DR2G
|
Avnet Silica | Frequency Detector 8-Pin SOIC N T/R (Alt: MCK12140DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DETECTOR PHASE FREQ 8-SOIC | 2980 |
|
RFQ |
Part Details for MCK12140DR2G
MCK12140DR2G CAD Models
MCK12140DR2G Part Data Attributes
|
MCK12140DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCK12140DR2G
onsemi
Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT REQUIRES A -4.75V TO -5.5V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCK12140DR2G
This table gives cross-reference parts and alternative options found for MCK12140DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCK12140DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCK12140DR2G vs MCH12140D |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCK12140DR2G vs MCK12140DR2 |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCK12140DR2G vs MCH12140D |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCK12140DR2G vs MCH12140DR2 |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCK12140DR2G vs MCH12140DR2 |
MCK12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCK12140DR2G vs MCK12140D |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCK12140DR2G vs MCK12140DR2 |
MCH12140DR2G | Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL | onsemi | MCK12140DR2G vs MCH12140DR2G |
MCK12140DG | Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE | onsemi | MCK12140DR2G vs MCK12140DG |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCK12140DR2G vs MCH12140D |