-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0812
|
Newark | Phase Frequency Detector, N8-Soic, Synthesizer Type:Frequency, Frequency:-, Supply Voltage Min:-4.2V, Supply Voltage Max:-5.5V, Digital Ic Case:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Onsemi MCH12140DG Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $10.3400 | Buy Now |
DISTI #
2156-MCH12140DG-OS-ND
|
DigiKey | IC FREQUENCY DETECTOR 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
31323 In Stock |
|
$7.9500 | Buy Now |
DISTI #
2832-MCH12140DG-ND
|
DigiKey | IC FREQUENCY DETECTOR 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
392 In Stock |
|
$5.9600 | Buy Now |
DISTI #
MCH12140DGOS-ND
|
DigiKey | IC FREQUENCY DETECTOR 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
17 In Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
MCH12140DG
|
Avnet Americas | Frequency Detector 8-Pin SOIC N Rail - Rail/Tube (Alt: MCH12140DG) RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 392 Partner Stock |
|
$5.5428 / $6.6156 | Buy Now |
DISTI #
MCH12140DG
|
Avnet Americas | Frequency Detector 8-Pin SOIC N Rail - Rail/Tube (Alt: MCH12140DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$7.3700 / $8.2500 | Buy Now |
DISTI #
863-MCH12140DG
|
Mouser Electronics | Phase Detectors / Shifters BBG Mono Phase Freq. Detector RoHS: Compliant | 106 |
|
$7.3800 / $11.6700 | Buy Now |
DISTI #
V36:1790_07285909
|
Arrow Electronics | Phase-Frequency Detector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2342 | Americas - 92 |
|
$7.0010 / $11.5450 | Buy Now |
DISTI #
79375628
|
Verical | Phase-Frequency Detector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 92 |
|
$7.0010 / $11.5450 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCH12140DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH12140DG
onsemi
Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT REQUIRES A -4.75V TO -5.5V SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCH12140DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH12140DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140DG vs MCH12140D |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MCH12140DG vs MCK12140DR2 |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140DG vs MCH12140D |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140DG vs MCH12140DR2 |
MCH12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140DG vs MCH12140DR2 |
MCK12140D | PHASE DETECTOR, 650MHz, PDSO8, PLASTIC, SO-8 | Freescale Semiconductor | MCH12140DG vs MCK12140D |
MCK12140DR2 | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140DG vs MCK12140DR2 |
MCH12140DR2G | Phase Frequency Detector, SOIC-8 Narrow Body, 2500-REEL | onsemi | MCH12140DG vs MCH12140DR2G |
MCK12140DG | Phase Frequency Detector, SOIC-8 Narrow Body, 98-TUBE | onsemi | MCH12140DG vs MCK12140DG |
MCH12140D | PHASE DETECTOR, 650MHz, PDSO8, SOIC-8 | onsemi | MCH12140DG vs MCH12140D |