MCK-C2-P-21S5L1-18.0
TE Connectivity
Description: 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE

Overview of MCK-C2-P-21S5L1-18.0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RTK0EMA270S00020BJ Renesas Electronics Corporation MCK-RA6T2 Renesas Flexible Motor Control Kit for RA6T2 MCU Group

CAD Models for MCK-C2-P-21S5L1-18.0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCK-C2-P-21S5L1-18.0 by TE Connectivity

MCK-C2-P-21S5L1-18.0
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Additional Feature
CORROSION RESISTANT
Body Breadth
0.298 inch
Body Depth
0.224 inch
Body Length
1.075 inch
Body/Shell Style
RECEPTACLE
Cable Types
WIRE, SOLID
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER FLASH
Contact Finish Termination
GOLD (50) OVER COPPER FLASH
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
848VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.67 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
CADMIUM CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
C
Termination Type
CRIMP
Total Number of Contacts
21
Wire Size-Max
25 AWG
Wire Size-Min
25 AWG
Withdrawl Force-Min
0.14 N
Want to compare parts?
  1. MCK-C2-P-21S5L1-18.0
    TE Connectivity
    21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE
    VS

Alternate Parts for MCK-C2-P-21S5L1-18.0

This table gives cross-reference parts and alternative options found for MCK-C2-P-21S5L1-18.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCK-C2-P-21S5L1-18.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCK-N1-P-21S5L4-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L4-18.0
MCK-N1-P-21S5L1-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L1-18.0
MCK-N1-P-21S5L5-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L5-18.0
MCK-C2-P-21S5L9-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-C2-P-21S5L9-18.0
Part Number Description Manufacturer Compare
MCK-N1-P-21S5L5-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L5-18.0
MM-2C2-021-261-29Y3 D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Receptacle, AirBorn Inc MCK-C2-P-21S5L1-18.0 vs MM-2C2-021-261-29Y3
MCK-N1-P-21S5L9-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L9-18.0
MM-2C2-021-261-29WA-EMI D Microminiature Connector, 21 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, Receptacle, ROHS COMPLIANT AirBorn Inc MCK-C2-P-21S5L1-18.0 vs MM-2C2-021-261-29WA-EMI
MCK-N1-P-21S5L4-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L4-18.0
MCK-N1-P-21S5L1-18.0 21 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MCK-C2-P-21S5L1-18.0 vs MCK-N1-P-21S5L1-18.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCK-C2-P-21S5L1-18.0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCK-C2-P-21S5L1-18.0 by TE Connectivity

Select Manufacturer
Which Manufacturer of MCK-C2-P-21S5L1-18.0 would you like to use for your alert(s)?
  • Please alert me when MCK-C2-P-21S5L1-18.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCK-C2-P-21S5L1-18.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCK-C2-P-21S5L1-18.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCK-C2-P-21S5L1-18.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCK-C2-P-21S5L1-18.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCK-C2-P-21S5L1-18.0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: