Part Details for MCJCJ32MLB7476MPPDTJ by TAIYO YUDEN
Overview of MCJCJ32MLB7476MPPDTJ by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCJ32MLB7476MPPDTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCJ32MLB7476MPPDTJTR-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4518 | Buy Now |
DISTI #
MCJCJ32MLB7476MPPD
|
Avnet Americas | CAP ,MLCC ,1210,6.3V,X7R,47UF 20% ,T&R - Tape and Reel (Alt: MCJCJ32MLB7476MPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4354 / $0.5069 | Buy Now |
DISTI #
963-J32MLB7476MPPDTJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.4140 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4182 / $0.4918 | Buy Now |
Part Details for MCJCJ32MLB7476MPPDTJ
MCJCJ32MLB7476MPPDTJ CAD Models
MCJCJ32MLB7476MPPDTJ Part Data Attributes
|
MCJCJ32MLB7476MPPDTJ
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCJ32MLB7476MPPDTJ
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MCJCJ32MLB7476MPPDTJ
This table gives cross-reference parts and alternative options found for MCJCJ32MLB7476MPPDTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCJ32MLB7476MPPDTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCJ32MLB7476MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MBJCJ32MLB7476MPPDT1 |
MMJCJ32MLB7476MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MMJCJ32MLB7476MPPDT1 |
MBJCJ32MLB7476MPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MBJCJ32MLB7476MPPDT8 |
MCASJ32MSB7476MPNB2J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MCASJ32MSB7476MPNB2J |
MLASJ32MSB7476MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MLASJ32MSB7476MPNB25 |
MBASJ32MSB7476MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MBASJ32MSB7476MPNB28 |
MMASJ32MSB7476MPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MMASJ32MSB7476MPNB28 |
MCJCJ32MLB7476MPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MCJCJ32MLB7476MPPDT1 |
MBASJ32MSB7476MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MCJCJ32MLB7476MPPDTJ vs MBASJ32MSB7476MPNB25 |