MCJ102ED621JP
Arco Electronics
Description: Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.00062uF, 3439

Overview of MCJ102ED621JP by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCJ102ED621JP by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCJ102ED621JP by Arco Electronics

MCJ102ED621JP
Arco Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
, 3439
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.00062 µF
Capacitor Type
MICA CAPACITOR
Custom Capabilities
Available up to 2500V - Call for Info
Dielectric Material
MICA
Length
8.534 mm
Manufacturer Series
MCJ
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Rated (DC) Voltage (URdc)
500 V
Series
MCJ
Size Code
3439
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Width
9.906 mm
Want to compare parts?
  1. MCJ102ED621JP
    Arco Electronics
    Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.00062uF, 3439
    VS

Alternate Parts for MCJ102ED621JP

This table gives cross-reference parts and alternative options found for MCJ102ED621JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJ102ED621JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT101ED621FP CAP,MICA,620PF,500VDC,1% -TOL,1% +TOL,-20,100PPM TC Arco Electronics MCJ102ED621JP vs MCT101ED621FP
MCT101ED621JP CAP,MICA,620PF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC Arco Electronics MCJ102ED621JP vs MCT101ED621JP
MCT101ED621GP CAP,MICA,620PF,500VDC,2% -TOL,2% +TOL,-20,100PPM TC Arco Electronics MCJ102ED621JP vs MCT101ED621GP
MCJ102ED621GP Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.00062uF, 3439 Arco Electronics MCJ102ED621JP vs MCJ102ED621GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCJ102ED621JP by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCJ102ED621JP by Arco Electronics

  • Please alert me when MCJ102ED621JP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCJ102ED621JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCJ102ED621JP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCJ102ED621JP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCJ102ED621JP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCJ102ED621JP by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: