Part Details for MCT101ED621JP by Arco Electronics
Overview of MCT101ED621JP by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Part Details for MCT101ED621JP
MCT101ED621JP CAD Models
MCT101ED621JP Part Data Attributes
|
MCT101ED621JP
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
MCT101ED621JP
Arco Electronics
CAP,MICA,620PF,500VDC,5% -TOL,5% +TOL,-20,100PPM TC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , 3439 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Available up to 2500V - Call | |
Dielectric Material | MICA | |
Length | 8.534 mm | |
Manufacturer Series | MCT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | MCT | |
Size Code | 3439 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Width | 9.906 mm |
Alternate Parts for MCT101ED621JP
This table gives cross-reference parts and alternative options found for MCT101ED621JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT101ED621JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT101ED621GP | CAP,MICA,620PF,500VDC,2% -TOL,2% +TOL,-20,100PPM TC | Arco Electronics | MCT101ED621JP vs MCT101ED621GP |