Part Details for MCHC908JW32FC by NXP Semiconductors
Overview of MCHC908JW32FC by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for MCHC908JW32FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCHC908JW32FC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1300 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$7.5435 | Buy Now |
DISTI #
MCHC908JW32FC
|
Avnet Americas | MCU 8-bit HC08 CISC 32KB Flash 5V 48-Pin QFN EP Tray - Trays (Alt: MCHC908JW32FC) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 2600 |
|
RFQ | ||
DISTI #
MCHC908JW32FC
|
Avnet Silica | MCU 8-bit HC08 CISC 32KB Flash 5V 48-Pin QFN EP Tray (Alt: MCHC908JW32FC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCHC908JW32FC
|
EBV Elektronik | MCU 8-bit HC08 CISC 32KB Flash 5V 48-Pin QFN EP Tray (Alt: MCHC908JW32FC) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCHC908JW32FC
MCHC908JW32FC CAD Models
MCHC908JW32FC Part Data Attributes
|
MCHC908JW32FC
NXP Semiconductors
Buy Now
|
Compare Parts:
MCHC908JW32FC
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC908JW32FC
This table gives cross-reference parts and alternative options found for MCHC908JW32FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC908JW32FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHC908JW32FHE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 1.4M MM HEIGHT, 0.65 MM PITCH, QFP-52 | Freescale Semiconductor | MCHC908JW32FC vs MCHC908JW32FHE |
MCHC908JW32FAE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-0.26BBC, QFP-48 | Rochester Electronics LLC | MCHC908JW32FC vs MCHC908JW32FAE |
MCHC908JW32FHE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 1.4M MM HEIGHT, 0.65 MM PITCH, QFP-52 | Rochester Electronics LLC | MCHC908JW32FC vs MCHC908JW32FHE |
MCHC908JW32FC | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | Rochester Electronics LLC | MCHC908JW32FC vs MCHC908JW32FC |