Part Details for MCHC908JW32FAE by Rochester Electronics LLC
Overview of MCHC908JW32FAE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCHC908JW32FAE
MCHC908JW32FAE CAD Models
MCHC908JW32FAE Part Data Attributes
|
MCHC908JW32FAE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MCHC908JW32FAE
Rochester Electronics LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-0.26BBC, QFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-0.26BBC, QFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 29 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC908JW32FAE
This table gives cross-reference parts and alternative options found for MCHC908JW32FAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC908JW32FAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCHC908JW32FHE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 1.4M MM HEIGHT, 0.65 MM PITCH, QFP-52 | Freescale Semiconductor | MCHC908JW32FAE vs MCHC908JW32FHE |
MCHC908JW32FHE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP52, 10 X 10 MM, 1.4M MM HEIGHT, 0.65 MM PITCH, QFP-52 | Rochester Electronics LLC | MCHC908JW32FAE vs MCHC908JW32FHE |
MCHC908JW32FC | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MCHC908JW32FAE vs MCHC908JW32FC |
MCHC908JW32FC | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | Rochester Electronics LLC | MCHC908JW32FAE vs MCHC908JW32FC |