Part Details for MCH4020H4226FZBU by Ohmcraft
Overview of MCH4020H4226FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020H4226FZBU
MCH4020H4226FZBU CAD Models
MCH4020H4226FZBU Part Data Attributes
|
MCH4020H4226FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020H4226FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 422000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020H4226FZBU
This table gives cross-reference parts and alternative options found for MCH4020H4226FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020H4226FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020H4226FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FTFP |
MCH4020H4226FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FGBU |
MCH4020H4226FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FSFP |
MCH4020H4226FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FSBU |
MCH4020H4226FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FBTR |
MCH4020H4226FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FSTR |
MCH4020H4226FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FGFP |
MCH4020H4226FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 422000000ohm, 4000V, 1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H4226FZBU vs MCH4020H4226FTTR |