MCH4020H4226FZBU vs MCH4020H4226FGFP feature comparison

MCH4020H4226FZBU Ohmcraft

Buy Now Datasheet

MCH4020H4226FGFP Ohmcraft

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.76 mm 0.76 mm
Package Length 10.16 mm 10.16 mm
Package Style SMT SMT
Package Width 5.08 mm 5.08 mm
Packing Method Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 422000000 Ω 422000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MCH MCH
Size Code 4020 4020
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold (Au)
Tolerance 1% 1%
Working Voltage 4000 V 4000 V
Base Number Matches 1 1

Compare MCH4020H4226FZBU with alternatives

Compare MCH4020H4226FGFP with alternatives