Datasheets
MCH4020H4123BZTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020,

Part Details for MCH4020H4123BZTR by Ohmcraft

Overview of MCH4020H4123BZTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH4020H4123BZTR

MCH4020H4123BZTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH4020H4123BZTR Part Data Attributes

MCH4020H4123BZTR Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH4020H4123BZTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 10.16 mm
Package Style SMT
Package Width 5.08 mm
Packing Method TR
Rated Power Dissipation (P) 2 W
Resistance 412000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 4020
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 4000 V

Alternate Parts for MCH4020H4123BZTR

This table gives cross-reference parts and alternative options found for MCH4020H4123BZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020H4123BZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC4020H4123BBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs HVC4020H4123BBBU
MCH4020H4123BGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs MCH4020H4123BGBU
HVC4020H4123BZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs HVC4020H4123BZTR
HVC4020H4123BGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs HVC4020H4123BGFP
HVC4020H4123BZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs HVC4020H4123BZFP
HVC4020H4123BZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs HVC4020H4123BZBU
MCH4020H4123BBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs MCH4020H4123BBFP
MCH4020H4123BSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs MCH4020H4123BSBU
MCH4020H4123BGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs MCH4020H4123BGTR
HVC4020H4123BSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, Ohmcraft MCH4020H4123BZTR vs HVC4020H4123BSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH4020H4123BZTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH4020H4123BZTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH4020H4123BZTR would you like to use for your alert(s)?
  • Please alert me when MCH4020H4123BZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH4020H4123BZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH4020H4123BZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH4020H4123BZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH4020H4123BZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH4020H4123BZTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: