Part Details for HVC4020H4123BSFP by Ohmcraft
Overview of HVC4020H4123BSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVC4020H4123BSFP
HVC4020H4123BSFP CAD Models
HVC4020H4123BSFP Part Data Attributes
|
HVC4020H4123BSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
HVC4020H4123BSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for HVC4020H4123BSFP
This table gives cross-reference parts and alternative options found for HVC4020H4123BSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC4020H4123BSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020H4123BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs HVC4020H4123BBBU |
MCH4020H4123BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs MCH4020H4123BGBU |
HVC4020H4123BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs HVC4020H4123BZTR |
HVC4020H4123BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs HVC4020H4123BGFP |
MCH4020H4123BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs MCH4020H4123BZTR |
HVC4020H4123BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs HVC4020H4123BZFP |
HVC4020H4123BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs HVC4020H4123BZBU |
MCH4020H4123BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs MCH4020H4123BBFP |
MCH4020H4123BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs MCH4020H4123BSBU |
MCH4020H4123BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 412000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | HVC4020H4123BSFP vs MCH4020H4123BGTR |